TDK - Aluminum Electrolytic Capacitors
58.823 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (11.998)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.191)
- Aluminum Electrolytic Capacitors - Snap In (27.918)
- Aluminum Organic Polymer Capacitors (527)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41799A7188Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V, 1800uF (Q), d16x25 | 0In Stock | Electrolytic Capacitors | Soldering Star | 1.8 mF | 35 VDC | 16 mm (0.63 in) | 25 mm (0.984 in) | 115 mOhms | 4000 Hour | B41799A7188Q 1 | |||
Mfr: B43613A9338M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 3300uF (M), d50x105 | 0In Stock | Electrolytic Capacitors | Snap In | 3.3 mF | 400 VDC | 50 mm (1.969 in) | 36 mOhms | 5000 Hour | B43613A9338M 50 | ||||
Mfr: B43613B5128M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 1200uF (M), d45x65 | 0In Stock | Electrolytic Capacitors | Snap In | 1.2 mF | 450 VDC | 45 mm (1.772 in) | 80 mOhms | 5000 Hour | B43613B5128M 50 | ||||
Mfr: B40910A7367M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 360 uF | 35 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 14 mOhms | 4000 Hours | B40910A7367M | |||
Mfr: B40950A6207M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 200 uF 50 V 10x12.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 200 uF | 50 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 22 mOhms | 10000 Hours | B40950A6207M | |||
Mfr: B40950B0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 68 uF | 80 VDC | B40950B 686M | |||||||
Mfr: B40950B0686M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 68 uF | 80 VDC | B40950B 686M100 | |||||||
Mfr: B40740B8727M001 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 720UF 63V 16X30 | 0In Stock | Aluminum Hybrid Polymer Capacitors | 720 uF | 63 VDC | 16 mm | 30 mm (1.181 in) | 3.9 mOhms | 4000 Hours | B40740B8727M 1 | ||||
Mfr: B40650A8108M001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | B40650A8108M1 | |||||||||||
Mfr: B43611A8158M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V, 1500uF (M), d50x105 | 0In Stock | Snap In | 1.5 mF | 600 VDC | 50 mm (1.969 in) | 100 mOhms | 5000 Hour | B43611A8158M 50 | |||||
Mfr: B43611C8687M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V, 680uF (M), d45x65 | 0In Stock | Electrolytic Capacitors | Snap In | 680 uF | 600 VDC | 45 mm (1.772 in) | 210 mOhms | 5000 Hour | B43611C8687M 50 | ||||
Mfr: B43612B9228M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 2200uF (M), d45x70 | 0In Stock | Electrolytic Capacitors | Snap In | 2.2 mF | 400 VDC | 45 mm (1.772 in) | 90 mOhms | 10000 Hour | B43612B9228M 50 | ||||
Mfr: B40921A5757M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 750 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 750 uF | 25 VDC | 10 mm | 12.5 mm | 18 mOhms | 4000 Hours | B40921A5757M | |||
Mfr: B40950A8157M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 150 uF 63 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 150 uF | 63 VDC | ||||||||
Mfr: B43656A5277M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 270uF 450V d22x50mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 22 mm (0.866 in) | 370 mOhms | 3000 Hour | B43656A5277M57 | ||||
Mfr: B40910A0117M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 110 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 110 uF | 80 VDC | 10 mm | 16.8 mm (0.661 in) | 0.016 Ohms | 4000 Hours | B40910A117M100 | |||
Mfr: B40910A0566M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 0.03 Ohms | 4000 Hours | B40910A566M | |||
Mfr: B40921A7397M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | ||||||||||||
Mfr: B40921A7757M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 750 uF 35 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 750 uF | 35 VDC | 10 mm | 16.5 mm | 13 mOhms | 4000 Hours | B40921A7757M | |||
Mfr: B40940A6127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.5 mm | 30 mOhms | 4000 Hours | ||||
Mfr: B40940A6277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 50 VDC | 10 mm | 16.5 mm | 15 mOhms | 4000 Hours | B40940A6277M | |||
Mfr: B43693G0257Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 250uF 125V | 0In Stock | Electrolytic Capacitor | Axial | 250 uF | 125 VDC | 16 mm (0.63 in) | 39 mm (1.535 in) | 469 mOhms | 2500 Hour | B43693G257Q1 | |||
Mfr: B43793G0417Q011 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 410uF 125V | 0In Stock | Electrolytic Capacitor | Soldering Star | 410 uF | 125 VDC | 21 mm (0.827 in) | 35 mm (1.378 in) | 282 mOhms | 2500 Hour | B43793G417Q11 | |||
Mfr: B43793G0657Q011 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 650uF 125V | 0In Stock | Electrolytic Capacitor | Soldering Star | 650 uF | 125 VDC | 21 mm (0.827 in) | 49 mm (1.929 in) | 181 mOhms | 2500 Hour | B43793G657Q11 | |||
Mfr: B41456B4100M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16VDC 100000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 100 mF | 16 VDC | 51.6 mm | 80.7 mm | 10 mOhms | 12000 Hour | B41456B4100M000 |