TDK - Aluminum Electrolytic Capacitors
58.823 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (11.998)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.191)
- Aluminum Electrolytic Capacitors - Snap In (27.918)
- Aluminum Organic Polymer Capacitors (527)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43612A9188M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 1800uF (M), d40x75 | 0In Stock | Electrolytic Capacitors | Snap In | 1.8 mF | 400 VDC | 40 mm (1.575 in) | 110 mOhms | 10000 Hour | B43612A9188M 50 | ||||
Mfr: B43706A5478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% 20mOhm | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 450 VDC | 76.9 mm | 130.7 mm | 20 mOhms | 12000 Hour | B43706A5478M6 | ||||
Mfr: B43706B9478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% 16mOhm | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 400 VDC | 76.9 mm | 105.7 mm | 16 mOhms | 12000 Hour | B43706B9478M6 | ||||
Mfr: B40950A0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x12.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 30 mOhms | 10000 Hours | B40950A686M | |||
Mfr: B43659A5217M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 210uF (M), d25,4x25 mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 210 uF | 450 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 600 mOhms | 2000 Hour | B43659A5217M 57 | |||
Mfr: B43659A5797M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 790uF (M), d30x50 mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 790 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 170 mOhms | 2000 Hour | B43659A5797M 57 | |||
Mfr: B43659B5327M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 320uF (M), d30x25 mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 320 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 420 mOhms | 2000 Hour | B43659B5327M 57 | |||
Mfr: B41231A4689M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 68 mF | 16 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 2000 Hour | B41231A4689M60 | ||||
Mfr: B43509A9686M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 68uF 20% PVC 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 68 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 1.2 Ohms | 3000 Hour | B43509A9686M60 | |||
Mfr: B43703A5109M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 10 mF | 450 VDC | 76.9 mm | 190.7 mm | 9.9 mOhms | 12000 Hour | B43703A5109M | ||||
Mfr: B41560A8689M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63VDC 68000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 68 mF | 63 VDC | 76.9 mm | 105.7 mm | 5 mOhms | 3000 Hour | B41560A8689M | ||||
Mfr: B43504B9227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 400 mOhms | 3000 Hour | B43504B9227M | |||
Mfr: B43504A2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 280 mOhms | 3000 Hour | B43504A2477M | |||
Mfr: B43640B9397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 270 mOhms | 2000 Hour | B43640B9397M | |||
Mfr: B43640C5187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 180uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 180 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 550 mOhms | 2000 Hour | B43640C5187M | |||
Mfr: B41231B7109M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 10000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 25.4 mm (1 in) | 40 mm (1.575 in) | 2000 Hour | B41231B7109M | ||||
Mfr: B41252B6109M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 2000 Hour | B41252B6109M | ||||
Mfr: B41231B3159M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10VDC 15000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 15 mF | 10 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 2000 Hour | B41231B3159M | ||||
Mfr: B41231A8188M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 1800uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.8 mF | 63 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B41231A8188M | ||||
Mfr: B41231A5189M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25VDC 18000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 18 mF | 25 VDC | 25.4 mm (1 in) | 45 mm (1.772 in) | 2000 Hour | B41231A5189M | ||||
Mfr: B41231A0128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80VDC 1200uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.2 mF | 80 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B41231A128M | ||||
Mfr: B41252A9128M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100VDC 1200uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1.2 mF | 100 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 2000 Hour | B41252A9128M | ||||
Mfr: B43505A9107M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC 3 Terms 4.5mm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 880 mOhms | 5000 Hour | B43505A9107M2 B43505A9107M 2 | |||
Mfr: B43504A9227M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC+PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 400 mOhms | 3000 Hour | B43504A9227M80 | |||
Mfr: B43504A9397M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC Short 4.5mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 220 mOhms | 3000 Hour | B43504A9397M7 |