TDK - Aluminum Electrolytic Capacitors
58.823 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (11.998)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.191)
- Aluminum Electrolytic Capacitors - Snap In (27.918)
- Aluminum Organic Polymer Capacitors (527)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43504E2687M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 680uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 190 mOhms | 3000 Hour | B43504E2687M60 | |||
Mfr: B43252A1187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160VDC 180uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 160 VDC | 22 mm (0.866 in) | 20 mm (0.787 in) | 2000 Hour | B43252A1187M | ||||
Mfr: B43504A9567M087 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 560uF 20% PVC+PET 4.5mm Terms | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 160 mOhms | 3000 Hour | B43504A9567M87 | |||
Mfr: B41231A0568M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80VDC 5600uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 5.6 mF | 80 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | B41231A568M | ||||
Mfr: B43501C9337M2 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 200 mOhms | 10000 Hour | B43501C9337M002 | |||
Mfr: B43305C2158M2 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1200uF 20% PVC 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 85 mOhms | 2000 Hour | B43305C2158M002 | |||
Mfr: B41252C4129M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 12 mF | 16 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: B41231A7159M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 15 mF | 35 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 2000 Hour | B41231A7159M60 | ||||
Mfr: B41231B9228M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 100 VDC | 25.4 mm (1 in) | 40 mm (1.575 in) | 2000 Hour | B41231B9228M60 | ||||
Mfr: B43544A6477M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500VDC 470uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 500 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 180 mOhms | 3000 Hour | B43544A6477M60 | |||
Mfr: B41231C0228M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 80 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: B43545B9397M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 150 mOhms | 5000 Hour | B43545B9397M60 | |||
Mfr: B43544B7476M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550VDC 47uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 47 uF | 550 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 2.47 Ohms | 3000 Hour | B43544B7476M | |||
Mfr: B43644A9107M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 870 mOhms | 5000 Hour | B43644A9107M60 | |||
Mfr: B43644A9477M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC 3 Terms 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 5000 Hour | B43644A9477M2 | |||
Mfr: B40920A7437M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x16.5 SMD (AEC-Q200) | 0In Stock | B40920A7437M | |||||||||||
Mfr: B43652A5567M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% 190ohm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 50 mm | 290 mOhms | B43652A5567M50 | ||||
Mfr: B43706A9338M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 3300uF 20% 22mOhm | 0In Stock | High Reliability Electrolytic Capacitors | 3.3 mF | 400 VDC | 64.3 mm | 105.7 mm | 22 mOhms | 12000 Hour | B43706A9338M6 | ||||
Mfr: B43706B5278M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 2700uF 20% 34mOhm | 0In Stock | High Reliability Electrolytic Capacitors | 2.7 mF | 450 VDC | 76.9 mm | 96.7 mm | 34 mOhms | 12000 Hour | B43706B5278M6 | ||||
Mfr: B40900B5337M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40900B5337M | |||
Mfr: B43548A9127M060 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 120uF 20% 730mOhm PET | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 120 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 730 mOhms | 3000 Hour | B43548A9127M60 | |||
Mfr: B43548B9397M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% 220mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 220 mOhms | 3000 Hour | B43548B9397M60 | |||
Mfr: B41458B9229M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 22 mF | 100 VDC | 64.3 mm | 105.7 mm | 5 mOhms | 12000 Hour | |||||
Mfr: B41456B5689M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 68 mF | 25 VDC | 51.6 mm | 80.7 mm | 6 mOhms | 12000 Hour | |||||
Mfr: B40920A7337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40920A7337M |