TDK - Aluminum Electrolytic Capacitors
58.823 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (11.998)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.191)
- Aluminum Electrolytic Capacitors - Snap In (27.918)
- Aluminum Organic Polymer Capacitors (527)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43504H2108M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC+PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 140 mOhms | 3000 Hour | B43504H2108M80 | |||
Mfr: B43504A5107M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PET Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 1.35 Ohms | 3000 Hour | B43504A5107M67 | |||
Mfr: B41252A8158M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 1500uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 63 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41252A8158M | ||||
Mfr: B41231C9158M000 TTI: Not Assigned TDK Aluminum Electrolytic Capacitors - Snap In 100VDC 1500uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 100 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B41231C9158M | ||||
Mfr: B41252B7159M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 15000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 15 mF | 35 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | B41252B7159M | ||||
Mfr: B41231B6109M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | B41231B6109M | ||||
Mfr: B41231A7189M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 18000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 18 mF | 35 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | B41231A7189M | ||||
Mfr: B41231A4189M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16VDC 18000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 18 mF | 16 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 2000 Hour | B41231A4189M | ||||
Mfr: B43505A9107M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC Short 4.5mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 880 mOhms | 5000 Hour | B43505A9107M7 | |||
Mfr: B43501B3227M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 385VDC 220uF 20% 3 Term 4mm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 385 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 610 mOhms | 10000 Hour | B43501B3227M2 | |||
Mfr: B43505C9227M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PET STD 6.3mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 400 mOhms | 5000 Hour | B43505C9227M60 | |||
Mfr: B43504B9107M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 880 mOhms | 3000 Hour | B43504B9107M60 | |||
Mfr: B41231B9398M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100VDC 3900uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 3.9 mF | 100 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | B41231B9398M | ||||
Mfr: B41252A6129M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 50VDC 12000uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 12 mF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 2000 Hour | B41252A6129M | ||||
Mfr: B43504B2477M087 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC+PET 4.5mm Terms | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 270 mOhms | 3000 Hour | B43504B2477M87 | |||
Mfr: B41231A6338M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 50VDC 3300uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 50 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41231A6338M | ||||
Mfr: B43305D5277M0002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In AL-ELKO 270UF 450V SNAP IN | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 500 mOhms | 2000 Hour | ||||
Mfr: B43255A2397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 390uF 200VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 200 VDC | 25.4 mm (1 in) | 35 mm (1.378 in) | 5000 Hour | B43255A2397M | ||||
Mfr: B43231E2827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 820uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 250 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 2000 Hour | B43231E2827M | ||||
Mfr: B43252B2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 470uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 200 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B43252B2477M | ||||
Mfr: B43252F2337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 330uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 2000 Hour | B43252F2337M | ||||
Mfr: B43252B5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 2000 Hour | B43252B5107M | ||||
Mfr: B43231E2108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 1000uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 250 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | B43231E2108M | ||||
Mfr: B40930A5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.5 mm | 18 mOhms | 4000 Hours | B40930A5567M | |||
Mfr: B40921A5587M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 580 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 580 uF | 25 VDC | 10 mm | 10.2 mm | 20 mOhms | 4000 Hours | B40921A5587M |