TDK - Aluminum Electrolytic Capacitors
58.823 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (11.998)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.191)
- Aluminum Electrolytic Capacitors - Snap In (27.918)
- Aluminum Organic Polymer Capacitors (527)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43504A5337M007 TTI: B43504A5337M007 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC Short 4.5mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 410 mOhms | 3000 Hour | B43504A5337M7 B43504A5337M 7 | |||
Mfr: B43644K6187M067 TTI: B43644K6187M067 TDK Availability: 0In Stock80 On Order Expected 20-Nov-26 Aluminum Electrolytic Capacitors - Snap In Snap-in 180uF 500V | 0In Stock80 On Order Expected 20-Nov-26 | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 500 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 450 mOhms | 5000 Hour | ||||
Mfr: B43630A2338M060 TTI: B43630A2338M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300UF 200V 35X55 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 200 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 50 mOhms | 2000 Hour | B43630A2338M60 | |||
Mfr: B43763A4478M600 TTI: B43763A4478M600 TDK Availability: 0In Stock124 On Order Expected 05-Feb-27 Aluminum Electrolytic Capacitors - Screw Terminal 4700UF 350V | 0In Stock124 On Order Expected 05-Feb-27 | Aluminum Electrolytic Capacitors | 4.7 mF | 350 VDC | 64.3 mm | 118.2 mm | 6000 Hour | ||||||
Mfr: B41888D7338M009 TTI: B41888D7338M009 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 3300UF 35V 18X31.5 5.0MMLS | Not Available Online | Radial | 3.3 mF | 35 VDC | 18 mm | 31.5 mm | 10000 Hour | B41888D7338M9 | |||||
Mfr: B43724B7228M600 TTI: B43724B7228M600 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 2200UF 550V 76.9X96.7 | Not Available Online | High Reliability Electrolytic Capacitors | 2.2 mF | 550 VDC | 76.9 mm | 96.7 mm | 8000 Hour | ||||||
Mfr: B40910A6127M100 TTI: B40910A6127M100 TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.5 mm | 0.022 Ohms | 4000 Hours | ||||
Mfr: B43743B5688M607 TTI: B43743B5688M607 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Screw Terminals 6800uF 450V | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 450 VDC | 90 mm | 170 mm | 6000 Hour | ||||||
Mfr: B43522B9567M060 TTI: B43522B9567M060 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400VDC 560uF 20% Solder Pin | Not Available Online | General Purpose Electrolytic Capacitors | PC Pin | 400 VDC | 40 mm | 40 mm | 45 mOhms | 5000 Hour | B43522B9567M60 | ||||
Mfr: B43705A5129M600 TTI: B43705A5129M600 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 12000UF 450V 90X221 | Not Available Online | High Reliability Electrolytic Capacitors | 12 mF | 450 VDC | 90 mm | 221 mm | 12000 Hour | ||||||
Mfr: B41458B7100M600 TTI: B41458B7100M600 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100KUF 40V 64.3X105.7 | 0In Stock | High Reliability Electrolytic Capacitors | 100 mF | 40 VDC | 64.3 mm | 105.7 mm | 4.1 mOhms | 12000 Hour | |||||
Mfr: B43644A5687M067 TTI: B43644A5687M067 TDK Availability: 0In Stock1.200 On Order Expected 28-Jun-27 Aluminum Electrolytic Capacitors - Snap In 680UF 450V 35X55 10MMLS | 0In Stock1.200 On Order Expected 28-Jun-27 | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 160 mOhms | 5000 Hour | B43644A5687M67 | |||
Mfr: B43642B9477M080 TTI: B43642B9477M080 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Snap-in 470uF 400V | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 210 mOhms | 3000 Hour | ||||
Mfr: B43254B5337M000 TTI: B43254B5337M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% Long Life | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 3000 Hour | B43254B5337M | ||||
Mfr: B41792E8108Q001 TTI: B41792E8108Q001 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1000UF 63V 18X30 | Not Available Online | Soldering Star | B41792E8108Q1 | ||||||||||
Mfr: B43640F5477M060 TTI: B43640F5477M060 TDK Availability: 0In Stock240 On Order Expected 12-Mar-27 Aluminum Electrolytic Capacitors - Snap In 470UF 450V 35X35 10MMLS | 0In Stock240 On Order Expected 12-Mar-27 | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 240 mOhms | 2000 Hour | ||||
Mfr: B43547A5567M067 TTI: B43547A5567M067 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560UF 450V 35X55 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 140 mOhms | 8000 Hour | B43547A5567M67 | |||
Mfr: B43647A5827M052 TTI: B43647A5827M052 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 820UF 450V 35X45 10MMLS | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 150 mOhms | 2000 Hour | B43647A5827M52 | |||
Mfr: B41580A9159M600 TTI: B41580A9159M600 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 15000UF 100V 64X106 | 0In Stock | High Reliability Electrolytic Capacitors | 15 mF | 100 VDC | 64.3 mm | 105.7 mm | 3000 Hour | ||||||
Mfr: B43509E2227M060 TTI: B43509E2227M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220UF 250V 22X25 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 370 mOhms | 3000 Hour | B43509E2227M60 | |||
Mfr: B43501A5277M007 TTI: B43501A5277M007 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 270uF 20% Short 4mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 10 VDC | 10000 Hour | B43501A5277M7 | ||||||
Mfr: B41252A9108M000 TTI: B41252A9108M000 TDK Aluminum Electrolytic Capacitors - Snap In 100VDC 1000uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 100 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 2000 Hour | B41252A9108M | ||||
Mfr: B43760A9568M000 TTI: B43760A9568M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400VDC 5600uF 20% Threaded Stud Mount | Not Available Online | 5.6 mF | 400 VDC | 76.9 mm | 143.2 mm | 20 mOhms | 6000 Hour | B43760A9568M | |||||
Mfr: B43743C5338M607 TTI: B43743C5338M607 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal Screw Terminals 3300uF 450V | Not Available Online | Aluminum Electrolytic Capacitors | 3.3 mF | 450 VDC | 90 mm | 97 mm | 6000 Hour | ||||||
Mfr: B41252A4109M060 TTI: B41252A4109M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10KUF 16V 22X30 10MMLS | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 16 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41252A4109M60 |