TDK - Aluminum Electrolytic Capacitors
58.823 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (11.998)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.191)
- Aluminum Electrolytic Capacitors - Snap In (27.918)
- Aluminum Organic Polymer Capacitors (527)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41231C7109M067 TTI: B41231C7109M067 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 10000UF 35V 30X30 10MMLS | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B41231C7109M67 | ||||
Mfr: B43723B9129M600 TTI: B43723B9129M600 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal Screw Terminals 12000uF 400V | Not Available Online | High Reliability Electrolytic Capacitors | 12 mF | 400 VDC | 90 mm | 144.5 mm | 12000 Hour | ||||||
Mfr: B41231C6688M060 TTI: B41231C6688M060 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 6800UF 50V 30X35 10MMLS | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 6.8 mF | 50 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 2000 Hour | |||||
Mfr: B43511A5827M000 TTI: B43511A5827M000 TDK Availability: 0In Stock198 On Order Expected 01-Jun-27 Aluminum Electrolytic Capacitors - Snap In 450VDC 820uF 20% PVC STD 6.3mm Term | 0In Stock198 On Order Expected 01-Jun-27 | Long Life Aluminum Electrolytic Capacitors | Snap In | 820 uF | 450 VDC | 40 mm (1.575 in) | 70 mm (2.756 in) | 190 mOhms | 12000 Hour | B43511A5827M | |||
Mfr: B43713A4228M600 TTI: B43713A4228M600 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 2200UF 350V 51.6X105.7 | Not Available Online | High Reliability Electrolytic Capacitors | 2.2 mF | 350 VDC | 51.6 mm | 105.7 mm | 15000 Hour | ||||||
Mfr: B43763A5478M600 TTI: B43763A5478M600 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4700UF 450V 76.9X143.2 | Not Available Online | Aluminum Electrolytic Capacitors | 4.7 mF | 450 VDC | 76.9 mm | 143.2 mm | 6000 Hour | ||||||
Mfr: B41605E8278M002 TTI: B41605E8278M002 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2700UF 63V 25X40 10.0MMLS | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 2.7 mF | 63 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 26 mOhms | 5000 Hour | B41605E8278M2 | |||
Mfr: B43508B9687M000 TTI: B43508B9687M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 180 mOhms | 3000 Hour | B43508B9687M | |||
Mfr: B40750A0437M001 TTI: B40750A0437M001 TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 430UF 80V 16X30 | Not Available Online | Aluminum Hybrid Polymer Capacitors | 430 uF | 80 VDC | 16 mm | 30 mm (1.181 in) | 4 mOhms | 10000 Hours | B40750A437M1 | ||||
Mfr: B41866G8108M000 TTI: B41866G8108M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 63V 16X31.5 7.5MMLS | 0In Stock | Radial | 1 mF | 63 VDC | 16 mm | 31.5 mm | 472 mOhms | 5000 Hour | B41866G8108M | ||||
Mfr: B43544C7157M060 TTI: B43544C7157M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150UF 550V 35X35 10MMLS | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 550 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 770 mOhms | 3000 Hour | B43544C7157M60 | |||
Mfr: B43723B6688M600 TTI: B43723B6688M600 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 6800UF 500V 90X144.5 | Not Available Online | High Reliability Electrolytic Capacitors | 6.8 mF | 500 VDC | 90 mm | 144.5 mm | 8000 Hour | ||||||
Mfr: B41866E6827M009 TTI: B41866E6827M009 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 820UF 50V 18X20 7.5MMLS | Not Available Online | Radial | 820 uF | 50 VDC | 18 mm | 20 mm | 344 mOhms | 5000 Hour | B41866E6827M9 | ||||
Mfr: B43501A5157M000 TTI: B43501A5157M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 10000 Hour | |||||||
Mfr: B41231A8228M000 TTI: B41231A8228M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 63VDC 2200uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 63 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41231A8228M | ||||
Mfr: B41252A9108M060 TTI: B41252A9108M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000UF 100V 22X35 SNAP IN | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 100 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 2000 Hour | B41252A9108M60 | ||||
Mfr: B43545A5477M060 TTI: B43545A5477M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 190 mOhms | 5000 Hour | B43545A5477M60 | |||
Mfr: B40921A5567M000 TTI: B40921A5567M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40921A5567M | |||
Mfr: B43704B5338M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 3300uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 3.3 mF | 450 VDC | 76.9 mm | 96.7 mm | 30 mOhms | 12000 Hour | B43704B5338M | ||||
Mfr: B43706A6109M600 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 500VDC 10000uF 20% 7mOhm | Not Available Online | High Reliability Electrolytic Capacitors | 10 mF | 500 VDC | 90 mm | 221 mm | 7 mOhms | 12000 Hour | B43706A6109M6 | ||||
Mfr: B41456B8229M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 22 mF | 63 VDC | 51.6 mm | 80.7 mm | 8 mOhms | 12000 Hour | |||||
Mfr: B41605E5189M008 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 18 mF | 25 VDC | 30 mm | 50 mm | 11 mOhms | 5000 Hour | B41605E5189M8 | |||
Mfr: B43547A9827M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 400 VDC | 35 mm (1.378 in) | 65 mm (2.559 in) | 75 mOhms | 8000 Hour | B43547A9827M67 | |||
Mfr: B43548B6107M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 500 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 690 mOhms | 3000 Hour | B43548B6107M60 | |||
0In Stock | High Reliability Electrolytic Capacitors | 15 mF | 400 VDC | 76.9 mm | 220.7 mm | 12000 Hour |