TDK - Aluminum Electrolytic Capacitors
58.823 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (11.998)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.191)
- Aluminum Electrolytic Capacitors - Snap In (27.918)
- Aluminum Organic Polymer Capacitors (527)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43547B9227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 230 mOhms | 8000 Hour | B43547B9227M | |||
Mfr: B43547B9337M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 160 mOhms | 8000 Hour | B43547B9337M | |||
Mfr: B43547F2337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 210 mOhms | 8000 Hour | B43547F2337M | |||
Mfr: B43640A2278M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 2700uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.7 mF | 200 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 50 mOhms | 2000 Hour | B43640A2278M | |||
Mfr: B43640A2338M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 3300uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 200 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 45 mOhms | 2000 Hour | B43640A2338M | |||
Mfr: B43640B9687M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 160 mOhms | 2000 Hour | B43640B9687M | |||
Mfr: B43514K0687M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 420VDC 680uF 20% 4-Pin STD Term 6.3mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 420 VDC | 35 mm (1.378 in) | 70 mm (2.756 in) | 230 mOhms | 3000 Hour | ||||
Mfr: B43547A5477M007 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC Short Term 4.5mm | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 160 mOhms | 8000 Hour | B43547A5477M7 | |||
Mfr: B43547C9337M007 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC Short Term 4.5mm | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 160 mOhms | 8000 Hour | B43547C9337M7 | |||
Mfr: B41689A5198Q1 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 25VDC 1900uF 30% Hi Ripple Current | 0In Stock | Axial | 25 VDC | B41689A5198Q 1 | |||||||||
Mfr: B43544B2188M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1800uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.8 mF | 200 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 50 mOhms | 3000 Hour | B43544B2188M | |||
Mfr: B43504C9227M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 610 mOhms | 3000 Hour | B43504C9227M000 | |||
Mfr: B43511A9158M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 1500uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 400 VDC | 40 mm (1.575 in) | 100 mm (3.937 in) | 90 mOhms | 12000 Hour | B43511A9158M | |||
Mfr: B43750A9857M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400VDC 850uF 20% Ring clip/clamp mnt | Not Available Online | 850 uF | 400 VDC | 91 mm | 144.1 mm | 15 mOhms | 8000 Hour | B43750A9857M | |||||
Mfr: B43750A9138M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400VDC 1300uF 20% Ring clip/clamp mnt | Not Available Online | 1.3 mF | 400 VDC | 64.3 mm | 105.3 mm | 44 mOhms | 8000 Hour | B43750A9138M | |||||
Mfr: B43750A5687M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 680uF 20% Ring clip/clamp mnt | Not Available Online | 680 uF | 450 VDC | 91 mm | 67.1 mm | 90 mOhms | 8000 Hour | B43750A5687M | |||||
Mfr: B43750A5198M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 1900uF 20% Ring clip/clamp mnt | Not Available Online | 1.9 mF | 450 VDC | 76.9 mm | 142.8 mm | 32 mOhms | 8000 Hour | B43750A5198M | |||||
Mfr: B43770A4538M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 350VDC 5300uF 20% Threaded Stud Mount | Not Available Online | 5.3 mF | 350 VDC | 91 mm | 144.1 mm | 15 mOhms | 8000 Hour | B43770A4538M | |||||
Mfr: B43770A5687M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 680uF 20% Threaded Stud Mount | Not Available Online | 680 uF | 450 VDC | 91 mm | 67.1 mm | 90 mOhms | 8000 Hour | B43770A5687M | |||||
Mfr: B41456B7150M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40VDC 150000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 150 mF | 40 VDC | 76.9 mm | 105.7 mm | 5.5 mOhms | 12000 Hour | B41456B7150M | ||||
Mfr: B41560A7689M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40VDC 68000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 68 mF | 40 VDC | 51.6 mm | 105.7 mm | 9 mOhms | 3000 Hour | B41560A7689M | ||||
Mfr: B41580A5100M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25VDC 100000uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 100 mF | 25 VDC | 51.6 mm | 105.7 mm | 9.4 mOhms | 3000 Hour | B41580A5100M | ||||
Mfr: B41580A5150M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25VDC 150000uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 150 nF | 25 VDC | 64.3 mm | 105.7 mm | 8 mOhms | 3000 Hour | B41580A5150M | ||||
Mfr: B41607A8807M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 63VDC 800uF 20% PET 3 Term 4.5mm | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 800 uF | 63 VDC | 10000 Hour | B41607A8807M2 B41607A8807M 2 | ||||||
Mfr: B41456B9339M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100VDC 33000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 33 mF | 100 VDC | 76.9 mm | 105.7 mm | 6 mOhms | 12000 Hour | B41456B9339M |