TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32653A8472J189 TTI: B32653A8472J189 TDK Availability: 0In StockFilm Capacitors 4700PF 2000VDC 5% MKP 22.5MML | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||||||
Mfr: B32529C0222K189 TTI: B32529C0222K189 TDK Availability: 0In StockFilm Capacitors 0.0022uF 63volts 10% | 0In Stock | 2.2 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C222K189 | ||||
Mfr: B32653A6104K000 TTI: B32653A6104K000 TDK Availability: 0In StockFilm Capacitors 0.1uF 630volts 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6104K | ||||
Not Available Online | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.5 mOhms | - 40 C | + 105 C | B32774D | Bulk | B32774D4106K | ||||||||||
Mfr: B32523R0226K000 TTI: B32523R0226K000 TDK Availability: 0In StockFilm Capacitors 22uF 10% 63volt MKT L/S=27.5mm | 0In Stock | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523R226K | ||||
Mfr: B32684A6474K000 TTI: B32684A6474K000 TDK Availability: 0In StockFilm Capacitors 0.47uF 630volts 10% LS=27.5mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32684A6474K | |||||
Mfr: B32714H1205K000 TTI: B32714H1205K000 TDK Availability: 0In StockFilm Capacitors 1100VDC 2uF 10% LS 27.5mm | 0In Stock | 2 uF | 880 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 14.1 mOhms | 23 mm (0.906 in) | 31.5 mm x 13. 5 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32714H1205K | |||
Mfr: B32716H1156K000 TTI: B32716H1156K000 TDK Availability: 0In StockFilm Capacitors 1100VDC 15uF 10% LS 37.5mm | 0In Stock | 15 uF | 880 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32716H1156K | |||
Mfr: B32716H1206K000 TTI: B32716H1206K000 TDK Availability: 0In StockFilm Capacitors 1100VDC 20uF 10% LS 37.5mm | 0In Stock | 20 uF | 880 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | General Film Capacitors | 10 % | 4 Pin | 3.4 mOhms | 48 mm (1.89 in) | 42 mm x 33 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32716H1206K | |||
Mfr: B32716H6506K000 TTI: B32716H6506K000 TDK Availability: 0In StockFilm Capacitors 600VDC 50uF 10% LS 37.5mm | 0In Stock | 50 uF | 480 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | General Film Capacitors | 10 % | 4 Pin | 2.4 mOhms | 48 mm (1.89 in) | 42 mm x 33 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32716H6506K | |||
Mfr: B32716H8306K000 TTI: B32716H8306K000 TDK Availability: 0In StockFilm Capacitors 800VDC 30uF 10% LS 37.5mm | 0In Stock | 30 uF | 640 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 3.3 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32716H8306K | |||
Mfr: B32671P5104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10uF 520volts 10% LS=10mm MKP | 0In Stock | 100 nF | 520 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P5104K | |||||||||
Mfr: B25631A0187K800 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 180 uF, 800 V MKP DC-LSI | 0In Stock | 180 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 55 C | + 70 C | MKP DC Link | Bulk | B25631A187K800 | |||||||||
0In Stock | 18 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Reel | |||||||||
Mfr: B32524R6225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 5% 400volt MKT L/S=27.5mm | 0In Stock | 2.2 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R6225J | ||||
Mfr: B32672Z4474K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.47 F 10 450Vdc LS 15mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | |||||
Mfr: B32526R3686K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 68uF 10% 250volt MKT L/S=37.5mm | Not Available Online | 68 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 42.5 mm (1.673 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32526R3686K | ||||
0In Stock | 7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D705K | ||||||||||||
Mfr: B32529E6104K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.10uF 10% 400volt MKT L/S=5.0mm | Not Available Online | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529E6104K | ||||
Mfr: B32529E6473K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 400VDC 10% LS 5mm | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32523R0226M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22uF 63VDC 20% LS 27.5mm | 0In Stock | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523R226M | ||||
Mfr: B32521E6223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 400VDC 5% LS 10mm | 0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6223J | ||||
0In Stock | 15 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R3156M | |||||
Mfr: B32656S0125K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.2 F 10 1000Vdc | 0In Stock | 1.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S125K566 | ||||||
Mfr: B32672Z4105J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 1 uF 5% 450Vdc LS 15mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 220 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z4105J |