TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32672P4105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 450volts 10% LS=15mm MKP | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4105K | |||||
Mfr: B32672P4155K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 450volts 10% LS=15mm MKP | Not Available Online | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4155K | |||||
Mfr: B32672P4564K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.56uF 450volts 10% LS=15mm MKP | 0In Stock | 560 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4564K | |||||
Mfr: B32684A6334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33uF 630volts 10% LS=27.5mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24.5 mm (0.965 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32684A6334K | |||||
Mfr: B32354S3156K010 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 350VAC 15uF 10% LS 52.5mm | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 14 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | B32354* - MKP AC Boxed | Bulk | B32354S3156K10 | ||||
Mfr: B32754C4205K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 2uF 10% MKP L/S=27.5mm | 0In Stock | 2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 31 mm (1.22 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.4 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32754C4205K | |||
Mfr: B32521D8223K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 10% 630volt MKT L/S=10mm | 0In Stock | 22 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521D8223K | ||||
Mfr: B32758G2406K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 40.0uF 500VDC 10% MPP L/S=52.5mm | 0In Stock | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 250 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32758G2406K | ||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | DC Link Film Capacitors | 310 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 125 C | B32672Z | AEC-Q200 | Bulk | B32672Z6333K | |||||
0In Stock | B7 | |||||||||||||||||||||||
Mfr: B33331V7126J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 12uF 2+2 AL 40.5x65 MKP | 0In Stock | 12 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 65 mm (2.559 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 13 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7126J80 | ||||||||
0In Stock | 1.1 mF | 900 VDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 132 mm (5.197 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | - 55 C | + 75 C | B3252* - MKT General Purpose | Bulk | B25620B118K883 | |||||||||
Mfr: B32673P6225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP PFC 2.2uF 1 0% 630Vdc LS 22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32673P6225K | ||||
Mfr: B32653A1104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1600VDC 0.1uF 5% MKT BOX LS 22.5mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A1104J | ||||
Mfr: B32671L1472J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0047uF 5% 1.6kV 600Vrms | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L1472J | ||||
Mfr: B32671P6394K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 630VDC 0.39uF 10% MKP PFC LS 10mm | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P6394K | ||||
Mfr: B32672L4474J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 5% 450Vdc LS 15mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L4474J | ||||
Mfr: B32672L6104K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP 0.1uF+/-10% 630VDC LS 22.5mm | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L6104K | ||||
Mfr: B32672L7473K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film CAP 0.047uF, 10%, 500V | 0In Stock | 47 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L7473K | ||||
Not Available Online | 8.5 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776T | Bulk | B32776T8855K | |||||||||||
Mfr: B32652A6394K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.39uF 10% 630V MKP AEC-Q200 | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6394K | ||||
Not Available Online | Phicap - Three-phase capacitor | Bulk | B32344E4152A | |||||||||||||||||||||
0In Stock | 64.5 uF | Terminal Block | Polypropylene (PP) | 273 mm (10.748 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 55 C | MKP525-D | Bulk | B32344E5201A20 | |||||||||||
0In Stock | MKP525-D | Bulk | B32344E5252A20 | |||||||||||||||||||||
Mfr: B32673P6225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 5% 630V MKP AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | Power Factor Correction Film Capacitors | 200 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32673P6225J |