TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 40 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 107 mm (4.213 in) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A4406J80 | |||||||||
Mfr: B32361A4506J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A4506J080 | 0In Stock | 50 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 107 mm (4.213 in) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A4506J80 | ||||||||
0In Stock | 100 nF | 2 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 800 VAC | 5 % | 2 Pin | 15 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
0In Stock | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7.8 mm (0.307 in) | - 55 C | + 100 C | B32562J | Bulk | ||||||||
Mfr: B32560J6154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15UF 05% 400V FILM CAP POLY UNCOAT | 0In Stock | 150 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6154J | |||||
Mfr: B32560J6224J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.220uF 400VDC 5% LS 7.5mm | 0In Stock | 220 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 7.7 mm (0.303 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.8 mm (0.386 in) | Straight | - 55 C | + 125 C | B32560J | Bulk | B32560J6224J | |||||
Mfr: B32529C0103M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 63VDC 20% LS 5mm | 0In Stock | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C103M289 | ||||
0In Stock | 15 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6153K | ||||||
Mfr: B32560J6333K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 400VDC 10% LS 7.5mm | 0In Stock | 33 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.6 mm (0.102 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6333K | |||||
Mfr: B32560J6154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 400VDC 10% LS 7.5mm | 0In Stock | 150 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6154K | |||||
0In Stock | 220 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.7 mm (0.185 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32562J6224K | ||||||
Mfr: B32562H6155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 400V FILM CAP MKT SILVER | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 13.7 mm (0.539 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15.2 mm (0.598 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H6155K | |||||
Mfr: B32562H8474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 630V FILM CAP MKT SILVER | 0In Stock | 470 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 13.5 mm (0.531 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 16.3 mm (0.642 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H8474K | |||||
Mfr: B32564J6335K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3UF 10% 400V FILM CAP MKT SILVER | 0In Stock | 3.3 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 29 mm (1.142 in) | 12.2 mm (0.48 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.8 mm (0.74 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32564J6335K | |||||
Mfr: B32521C1154M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 100VDC 20% LS 10mm | 0In Stock | 150 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C0102K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.001uF 63volts 10% | Not Available Online | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C102K289 | ||||||||
Mfr: B32529C3103M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 250VDC 20% LS 5mm | 0In Stock | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
0In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C1474K | |||||
Mfr: B32522C3104K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 250volts 10% | Not Available Online | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3104K | ||||
0In Stock | 4.7 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q1475J | |||||
Mfr: B32529C0102K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.001uF 63V 10% Tape & Reel | Not Available Online | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C102K189 | ||||
Mfr: B32520C0225K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT BOX 2.2 F 10 63Vdc LS 7.5mm | 0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32520C225K189 | ||||
0In Stock | 68 nF | 1.6 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A1683K | |||||
0In Stock | 33 nF | 2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A2333K | |||||
Mfr: B32523Q1225K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2uF 100volts 10% | Not Available Online | 2.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q1225K |