TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32714P0305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0UF 10% 1050V MKP WOUND BOXED | 0In Stock | 3 uF | 1.05 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 10 % | 2 Pin | 11.7 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P1155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 1200V MKP WOUND BOXED | 0In Stock | 1.5 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 19.7 mOhms | 27.5 mm (1.083 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P6505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 5% 600V MKP WOUND BOXED | 0In Stock | 5 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 5 % | 2 Pin | 12.8 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
0In Stock | 130 uF | 650 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 890 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A6137K1 | ||||||
Mfr: B25695E0118K903 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1150UF 10% 900V PEC MKP DC | 0In Stock | 1.15 mF | 1.2 kVDC | General Film Capacitors | 10 % | 1 mOhms | 157 mm (6.181 in) | - 40 C | + 105 C | MKP DC Link - Resin Top | Bulk | B25695E118K903 | ||||||||||||
Mfr: B32377G8506J050 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3X50UF 850V PEC MKD AC GAS | 0In Stock | 50 uF | Screw | Polypropylene (PP) | Power Electronic Capacitors | 1.2 kVAC | 5 % | 0.4 mOhms | 279 mm | - 40 C | + 70 C | MKD AC Gas - Three Phase Delta Connection | Bulk | B32377G8506J50 | ||||||||||
Mfr: B32701P4684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68UF 10% 450V MKP WOUND BOXED | 0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32701P4684K | |||||
Mfr: B32702P4684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68UF 10% 450V MKP WOUND BOXED | 0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32702P4684K | |||||
Mfr: B32641H6682J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 5% 630V MMKP BOXED | 0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H6682J | |||||
Mfr: B32642H1472J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7NF 5% 1600V MMKP BOXED | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H1472J | |||||
Mfr: B32642H6104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10UF 5% 630V MMKP BOXED | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6104J | |||||
Mfr: B32642H6473J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 47NF 5% 630V MMKP BOXED | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6473J | |||||
Mfr: B32642H8123J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12NF 5% 2000V MMKP BOXED | 0In Stock | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8123J | |||||
Mfr: B32642H8153J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15NF 5% 2000V MMKP BOXED | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8153J | |||||
Mfr: B32642H8223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22NF 5% 2000V MMKP BOXED | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8223J | |||||
Mfr: B32643H0394J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.39UF 5% 1000V MMKP BOXED | 0In Stock | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H394J | |||||
Mfr: B32643H1823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 82NF 5% 1600V MMKP BOXED | 0In Stock | 82 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H1823J | |||||
Mfr: B32643H8123J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12NF 5% 2000V MMKP BOXED | 0In Stock | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8123J | |||||
Mfr: B32643H8683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68NF 5% 2000V MMKP BOXED | 0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8683J | |||||
Mfr: B25694M0118K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1050uF +-10% 900V PEC MKP DC | 0In Stock | 1.05 mF | 900 VDC | Screw | Power Electronic Capacitor | 10 % | 1.23 mOhms | 232 mm | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | B25694M118K901 | |||||||||||
Mfr: B25694M1128K203 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1160uF +-10% 1200V PEC MKP DC | 0In Stock | 1.16 mF | 1.2 kVDC | Screw | Power Electronic Capacitor | 10 % | 1.06 mOhms | 232 mm | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | ||||||||||||
Mfr: B32012A5332M000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors Y1 3.3nF 20% 500Vac LS 15mm AEC-Q200 | Not Available Online | 3.3 nF | 1.5 kVDC | Through Hole | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | Film Capacitors | 500 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Radial | + 125 C | B3201* - Compact Y1 High Temp 125C | Bulk | B32012A5332M | ||||||
0In Stock | 2.2 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | B3262* - MKP High Pulse (stacked) | Reel | ||||||||||
Mfr: B25620B1947K103 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 940 uF, 1100 V and MKP DC | 0In Stock | 940 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | - 55 C | + 75 C | MKP DC Link | Bulk |