TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 560 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C564J | ||||||||
0In Stock | 8.2 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C822J | ||||||||
0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A1822J | |||||||||
0In Stock | 5.6 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | |||||||||
0In Stock | 27 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | |||||||||
Mfr: B32524R3336K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 33uF 10% 250volt MKT L/S=27.5mm | 0In Stock | 33 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R3336K000 | ||||
Mfr: B32520E6153K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 400VDC 10% LS 7.5mm | 0In Stock | 15 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520E6153K | ||||
Mfr: B32520E6223K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 10% 400volt MKT L/S=7.5mm | 0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520E6223K | ||||
Mfr: B32522E6473K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 10% 400volt MKT L/S=15mm | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522E6473K | ||||
0In Stock | 1.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32562J | Bulk | |||||||||||
Mfr: B32684A0473K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MFP BOX 0.047 F 10 1000Vdc LS 27.5mm | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 31.5 mm x 11 mm x 19 mm | Straight | - 55 C | + 110 C | B32684 | Bulk | B32684A473K | ||||
Mfr: B32672P4684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 450volts 10% LS=15mm MKP | 0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4684K | |||||
Mfr: B32671P6823K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.082uF 630volts 10% LS=10mm MKP | 0In Stock | 82 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P6823K | ||||
Mfr: B32672P5155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 520volts 10% LS=15mm MKP | 0In Stock | 1.5 uF | Radial | 15 mm (0.591 in) | 2 Pin | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P5155K | |||||||||||||||
Mfr: B32672P5684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 520volts 10% LS=15mm MKP | 0In Stock | 680 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P5684K | ||||
Mfr: B32684A0683K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 1000volts 10% LS=27.5mm | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B32684 | Bulk | B32684A0683K000 | |||||
Mfr: B32686A0683K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 1000volts 10% LS=37.5mm | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B32686 | Bulk | 871-B32686A0683J B32686A0683K000 | |||||
0In Stock | B32344 | |||||||||||||||||||||||
0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3267xP | AEC-Q200 | Bulk | B32673P6225K000 | |||||
Mfr: B32521E6223J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 400VDC 5% LS 10mm | 0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521E6223J000 | ||||
Mfr: B32656S7155J561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.5 F 5 1250Vdc | 0In Stock | 1.5 uF | 1.25 kVDC | Screw | Polypropylene (PP) | 10.2 mm (0.402 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 4 mOhms | 42 mm (1.654 in) | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
Mfr: B32673P6105K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP MKP PFC 1.0 uF 10 630Vdc LS 22.5mm | Not Available Online | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16.5 mm (0.65 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B3267xP | AEC-Q200 | Bulk | B32673P6105K000 | ||||
Mfr: B32672P6105K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 10% 630Vdc MKP PFC, LS 15MM | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267xP | AEC-Q200 | Bulk | B32672P6105K000 | ||||
0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z4684K | |||||
Mfr: B32776G4506K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 50UF 10% 450V MKP BOXED | 0In Stock | 50 uF | 450 VDC | Radial | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | 10 % | 4 Pin | 4 mOhms | 42.5 mm (1.673 in) | - 40 C | + 105 C | B32776G | Bulk | B32776G4506K |