TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 110 uF | 920 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 890 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A9117K1 | ||||||
Mfr: B32642H6154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors PFC 150nF, 5%, 400VAC, 630VDC | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6154J | |||||
Mfr: B32642H6393J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 39NF 5% 630V MMKP BOXED | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6393J | |||||
Mfr: B32642H8332J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3NF 5% 2000V MMKP BOXED | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8332J | |||||
Mfr: B32642H8472J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7NF 5% 2000V MMKP BOXED | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8472J | |||||
Mfr: B32642H8682J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 5% 2000V MMKP BOXED | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8682J | |||||
Mfr: B32643H6683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68NF 5% 630V MMKP BOXED | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H6683J | |||||
Mfr: B32701P4474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 450V MKP WOUND BOXED | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32701P4474K | |||||
Mfr: B32702P4105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0UF 10% 450V MKP WOUND BOXED | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Film Capacitors | 10 % | 2 Pin | 6 mm (0.236 in) | 18 mm x 11 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32702P4105K | |||||
Mfr: B32641H0153J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15NF 5% 1000V MMKP BOXED | 0In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H153J | |||||
Mfr: B32641H6123J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12nF 5% 630V MMKP BOXED | 0In Stock | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H6123J | |||||
Mfr: B32642H0103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10NF 5% 1000V MMKP BOXED | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H103J | |||||
Mfr: B32642H0823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 82nF 5% 1000V MMKP BOXED | 0In Stock | 82 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H823J | |||||
Mfr: B32642H1153J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15nF 5% 1600V MMKP BOXED | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H1153J | |||||
Mfr: B32642H1563J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 56NF 5% 1600V MMKP BOXED | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H1563J | |||||
Mfr: B32362B2207J050 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 250VDC 200uF | Not Available Online | 200 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | MKP AC | Bulk | B32362B2207J50 | ||||||||||||
Mfr: B25161F0200C000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.6kV 7.31uF (-5%/+10%) | 0In Stock | B25161G200C | ||||||||||||||||||||||
0In Stock | 100 uF | 3 kVDC | Stud Threaded | 50 mm (1.969 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.4 mOhms | 176 mm (6.929 in) | Straight | - 40 C | + 75 C | MKP DC Link - Resin Top | Bulk | B25690A3107K3 | ||||||||
Mfr: B25690C2807K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2000VDC 800uF 10% PEC MKP DC | 0In Stock | 800 uF | 2 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1 mOhms | 370 mm (14.56 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | B25690C2807K3 | |||||||
Mfr: B25631B0127K800 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 120uF 10% PEC MKP DC LSI | 0In Stock | 120 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B127K800 | ||||||||
Mfr: B25631B0157K900 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 150uF 10% PEC MKP DC LSI | 0In Stock | 150 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B157K900 | ||||||||
Mfr: B25631B1606K200 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 60 uF, 1200 V MKP DC-LSI | Not Available Online | 60 uF | 1.2 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B1606K2 | ||||||||
Mfr: B25632B0187K800 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 180 uF, 800 V MKP DC-LSI | 0In Stock | 180 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | MKP DC LSI | Bulk | B25632B187K800 | ||||||||
Mfr: B25631B0207K600 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 200 uF, 600 V MKP DC-LSI | 0In Stock | 200 uF | 600 VDC | Stud Threaded | General Film Capacitors | 10 % | 2 Pin | 900 uOhms | 50 mm (1.969 in) | - 40 C | + 85 C | MKP LSI | Bulk | B25631B207K600 | ||||||||||
Not Available Online | 2.4 mF | 1.2 kVDC | Stud Threaded | 50 mm (1.969 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1 mOhms | 370 mm (14.56 in) | Straight | - 40 C | + 75 C | MKP DC Link - Resin Top | Bulk |