TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32656S0474K564 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T4 | 0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 480 VAC | 10 % | 8 mOhms | 25 mm (0.984 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S474K564 | ||||||
Mfr: B32656S7105K562 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T2 | 0In Stock | 1 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 24.5 mm (0.965 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
0In Stock | 12 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.2 mOhms | 36.5 mm (1.437 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3126K000 | ||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 10.5 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6105K000 | ||||
Mfr: B32674D8155K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 875volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 1.5 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 5.5 mOhms | 27.5 mm (1.083 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D8155K000 | |||
Mfr: B32529C3473J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 250volts 5% | Not Available Online | 47 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 470 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||||||
0In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1104K | |||||
Mfr: B32656S0125K565 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.2uF 1000volts 10% ESR 5.0mOhms Term=T5 | 0In Stock | 1.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 5 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S125K565 | |||
Mfr: B32676E6475K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 630volts 10% 37.5mmL/S 1.0mmL/D | Not Available Online | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 5.8 mOhms | 32.5 mm (1.28 in) | Straight | - 55 C | + 105 C | B32676 | AEC-Q200 | Bulk | B32676E6475K000 | |||
0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C225J | |||||
0In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C1224J | |||||
Mfr: B32671L1222K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0022uF 10% 1.6kV 600Vrms REEL | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | |||||
Mfr: B32362A2307J050 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32373A2307J050 | 0In Stock | 300 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | MKP AC | Bulk | B32362A2307J50 | ||||||||||||
Not Available Online | B32362 | |||||||||||||||||||||||
0In Stock | 2.2 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6222K | ||||||
Mfr: B32529C0222M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0022uF 63VDC 20% LS 5mm | 0In Stock | 2.2 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 222M289 B32529C222M289 | ||||
Mfr: B32560J8102K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0NF 10% 630V FILM CAP POLY UNCOAT | 0In Stock | 1 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J8102K | |||||
Mfr: B32562H1685K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8UF 10% 100V FILM CAP MKT SILVER | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11.8 mm (0.465 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H1685K | |||||
Mfr: B32522C0106J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10.000UF 5% 63V FILM CAP POLY BOXED | 0In Stock | 10 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 9 mm (0.354 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C106J | ||||
Mfr: B32522C3155J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.5uF 250volts 5% | Not Available Online | 1.5 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3155J | ||||
Mfr: B32529C3103M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 250VDC 20% LS 5mm | 0In Stock | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 680 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C684K289 | |||||
0In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C105K |