TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32642H1223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22nF 5% 1600V MMKP BOXED | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H1223J | |||||
Mfr: B32642H1333J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 33nF 5% 1600V MMKP BOXED | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H1333J | |||||
Mfr: B32642H6223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22NF 5% 630V MMKP BOXED | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6223J | |||||
Mfr: B32642H6683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68NF 5% 630V MMKP BOXED | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6683J | |||||
Mfr: B32643H8104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10UF 5% 2000V MMKP BOXED | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8104J | |||||
Mfr: B32643H8823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 82NF 5% 2000V MMKP BOXED | 0In Stock | 82 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8823J | |||||
Mfr: B32377G1426J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3X42UF 1000V PEC MKD AC GAS | 0In Stock | 42 uF | Screw | Polypropylene (PP) | Power Electronic Capacitors | 1.415 kVAC | 5 % | 630 uOhms | 312 mm | - 40 C | + 70 C | MKD AC Gas - Three Phase Delta Connection | Bulk | B32377G1426J | ||||||||||
Mfr: B32377G8566J050 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3X55.8UF 850V PEC MKD AC GAS | 0In Stock | 56 uF | Screw | Polypropylene (PP) | Power Electronic Capacitors | 1.2 kVAC | 5 % | 570 uOhms | 312 mm | - 40 C | + 70 C | MKD AC Gas - Three Phase Delta Connection | Bulk | B32377G8566J50 | ||||||||||
Mfr: B32716P9505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 10% 900V MKP WOUND BOXED | 0In Stock | 5 uF | 900 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 15.7 mOhms | 32.5 mm (1.28 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P8355K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.5UF 10% 825V MKP WOUND BOXED | 0In Stock | 3.5 uF | 825 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 10 % | 2 Pin | 12.9 mOhms | 30 mm (1.181 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P9555K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.5UF 10% 900V MKP WOUND BOXED | 0In Stock | 5.5 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 4 Pin | 7.9 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P1155J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 5% 1200V MKP WOUND BOXED | 0In Stock | 1.5 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 19.7 mOhms | 27.5 mm (1.083 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P6905J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 9.0UF 5% 600V MKP WOUND BOXED | 0In Stock | 9 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 7.5 mOhms | 33 mm (1.299 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P7305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0UF 10% 750V MKP WOUND BOXED | 0In Stock | 3 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 10 % | 2 Pin | 16.1 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P7605J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.0UF 5% 750V MKP WOUND BOXED | 0In Stock | 6 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 5 % | 2 Pin | 8.5 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P8355J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.5UF 5% 825V MKP WOUND BOXED | 0In Stock | 3.5 uF | 825 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 12.9 mOhms | 30 mm (1.181 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32724A1105J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 5% 1200V MKP Wound Boxed | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | Film Capacitors | 5 % | 2 Pin | 37.6 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A1105J | |||||
Mfr: B32726A9505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0uF 10% 900V MKP Wound Boxed | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Film Capacitors | 10 % | 2 Pin | 20.8 mOhms | 25 mm (0.984 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32726A9505K | |||||
Mfr: B32728G8456J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 45uF 5% 800V MKP Wound Boxed | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 4 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32728G8456J | |||||
Mfr: B32728G9506K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 50uF 10% 900V MKP Wound Boxed | 0In Stock | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32728G9506K | |||||
0In Stock | 100 uF | 1.2 kVDC | Screw | 45 mm (1.772 in) | Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 85 C | Bulk | |||||||||||||
Mfr: B32012A5222M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y1 2.2nF 20% 500Vac LS 15mm AEC-Q200 | 0In Stock | 2.2 nF | 1.5 kVDC | Through Hole | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Film Capacitors | 500 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Radial | + 125 C | B3201* - Compact Y1 High Temp 125C | Bulk | B32012A5222M | ||||||
Mfr: B32671P5154K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 520volts 10% LS=10mm MKP | Not Available Online | 150 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P5154K | ||||
Mfr: B32671P4224K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 10% 450Vdc MKP PFC, LS 10MM | Not Available Online | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P4224K | |||||
Mfr: B32672P5334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33uF 520volts 10% LS=15mm MKP | 0In Stock | 330 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P5334K |