TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32560J8223K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22NF 10% 630V FILM CAP POLY UNCOAT | 0In Stock | 22 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 5.7 mm (0.224 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J8223K | |||||
Mfr: B32562J3474K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 250volts 10% | Not Available Online | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.7 mm (0.264 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J3474K | |||||
0In Stock | 2.2 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C222K | |||||
Mfr: B32521N8223J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.022uF 630volts 5% | Not Available Online | 22 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521N8223J | ||||
Mfr: B32529C1682M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 100VDC 20% LS 5mm | 0In Stock | 6.8 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C1223M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 100VDC 20% LS 5mm | 0In Stock | 22 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 4.7 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C472K289 | |||||
0In Stock | 68 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C683K289 | |||||
Mfr: B32529C8103K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 630volts 10% | Not Available Online | 10 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C0333M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 63VDC 20% LS 5mm | 0In Stock | 33 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C333M189 | ||||
Mfr: B32529C0104M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 63VDC 20% LS 15mm | 0In Stock | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C104M189 | ||||
Mfr: B32560J3104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 250VDC 5% LS 7.5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.2 mm (0.126 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.1 mm (0.24 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3104J | |||||
Mfr: B32529C0103K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 63V 10% Tape & Reel | 0In Stock | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C103K189 | ||||
0In Stock | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C474K189 | |||||
0In Stock | 6.8 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 8.5 mm (0.335 in) | 8.5 mm (0.335 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32522C685K189 | |||||
0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | B32621A472J289 | |||||||
Mfr: B32672L8102J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0NF 5% 700V FILM CAP MKP BOXED | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
0In Stock | 6.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8622K | |||||
Mfr: B32621A6103M000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP MKP BOX 0.01 F 20 630Vdc LS 10mm | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A6103M | ||||||
0In Stock | 6.8 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C682J189 | |||||
0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A3684K | |||||
0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8153K | |||||
Mfr: B32671L0103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 5% 1kV 500Vrms | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L103J | ||||
0In Stock | 220 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32522-N6224-J189 | |||||
Mfr: B32652A2222K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0022uF 2KV 10% | Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2222K |