TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32656S1684K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.68 F 10 1600Vdc | 0In Stock | 680 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
Mfr: B32678G4356K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 35uF 450volts 10% 4 Pin 52.5mmL/S | 0In Stock | 35 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 1.4 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32678G4356K | |||
Mfr: B32672Z4154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP AG 0.15uF 10% 450Vdc LS 10mm | 0In Stock | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z4154K | ||||
Mfr: B32672Z4224K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.22 F 10 450Vdc LS 15mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | |||||
Mfr: B32621A6392J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0039UF 5% 630V FILM CAP P.P. BOXED | 0In Stock | 3.9 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | ||||||||
Mfr: B32671L1152J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0015uF 5% 1.6kV 600Vrms BULK | 0In Stock | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L1152J000 | ||||
Mfr: B32774D4226K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 22UF 10% 450V MKP BOXED | 0In Stock | 22 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D4226K000 | |||||
0In Stock | 27 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32524R6685K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8UF 10% 400V FILM CAP MKT BOXED | 0In Stock | 6.8 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R6685K | ||||
Mfr: B32672Z5684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68UF 10% 520V FILM CAP MKP BOXED | 0In Stock | 680 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 277 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z5684K | ||||
Mfr: B32672Z6683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP BOX 0.068uF 5% 630Vdc LS 15mm | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 310 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z6683J | ||||
Mfr: B32776G0146K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 14UF 10% 1100V FILM CAP MKP BOXED | 0In Stock | 14 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G146K | |||||
Mfr: B32674D8225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 875VDC 2.2uF 10% DC LINK MKP LS 27.5mm | 0In Stock | 2.2 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.3 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D8225J | |||
Mfr: B32529E6104K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 400VDC 10% LS 5mm | 0In Stock | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32529E6223K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 400VDC 0.022uF 10% AEC-Q200D | Not Available Online | 22 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529E6473K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047 uF 10% 400V FILM CAP POLY BOXED | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32523R0156K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 10% 63volt MKT L/S=27.5mm | Not Available Online | 15 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523R156K | ||||
Mfr: B32521E6473K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 10% 400volt MKT L/S=10mm | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6473K | ||||
Mfr: B32676G3306K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 30uF 300volts 10% 4 Pin 37.5mmL/S | 0In Stock | 30 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 160 VAC | 10 % | 4 Pin | 2.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32676G3306K | |||
Mfr: B32678G8106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10uF 875volts 10% 4 Pin 52.5mmL/S | 0In Stock | 10 uF | 875 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 400 VAC | 10 % | 4 Pin | 2.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32678G8106K | |||
0In Stock | 200 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 152 mm (5.984 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32362B3207J30 | |||||||||
Mfr: B32560J6143J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 14NF 5 % 400V FILM CAP POLY UNCOAT | 0In Stock | 14 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6143J | ||||||||
0In Stock | 1.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8172J | ||||||||
Mfr: B32562J6155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 400V FILM CAP MKT SILVER | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J6155K | |||||||||
Mfr: B32653A3225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2UF 5% 250V FILM CAP MKP BOXED | 0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A3225J |