TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32642H8223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22NF 5% 2000V MMKP BOXED | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H8223J | |||||
Mfr: B32643H0394J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.39UF 5% 1000V MMKP BOXED | 0In Stock | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H394J | |||||
Mfr: B32643H1823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 82NF 5% 1600V MMKP BOXED | 0In Stock | 82 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H1823J | |||||
Mfr: B32643H8123J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12NF 5% 2000V MMKP BOXED | 0In Stock | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8123J | |||||
Mfr: B32643H8683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68NF 5% 2000V MMKP BOXED | 0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8683J | |||||
Mfr: B25694M0118K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1050uF +-10% 900V PEC MKP DC | 0In Stock | 1.05 mF | 900 VDC | Screw | Power Electronic Capacitor | 10 % | 1.23 mOhms | 232 mm | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | B25694M118K901 | |||||||||||
Mfr: B25694M1128K203 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1160uF +-10% 1200V PEC MKP DC | 0In Stock | 1.16 mF | 1.2 kVDC | Screw | Power Electronic Capacitor | 10 % | 1.06 mOhms | 232 mm | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | ||||||||||||
Mfr: B32012A5332M000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors Y1 3.3nF 20% 500Vac LS 15mm AEC-Q200 | Not Available Online | 3.3 nF | 1.5 kVDC | Through Hole | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | Film Capacitors | 500 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Radial | + 125 C | B3201* - Compact Y1 High Temp 125C | Bulk | B32012A5332M | ||||||
0In Stock | 2.2 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | B3262* - MKP High Pulse (stacked) | Reel | ||||||||||
Mfr: B25620B1947K103 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 940 uF, 1100 V and MKP DC | 0In Stock | 940 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | - 55 C | + 75 C | MKP DC Link | Bulk | |||||||||
Mfr: B32672Z6154J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.15 F 10 630Vdc LS 15mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | 310 VAC | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | |||||||
Mfr: B32672L6154K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors .15UF 250VAC 10% MKP 15MMLS | Not Available Online | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | |||||
Mfr: B32520C3224J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 250VDC 5% LS 7.5mm | 0In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C3224J000 | ||||
Mfr: B32682A2222K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0022uF 2000volts 10% LS=15mm | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A2222K000 | |||||
Mfr: B32682A6473K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 630volts 10% LS=15mm | 0In Stock | 47 nF | 630 VDC | Radial | 15 mm (0.591 in) | 2 Pin | B3268* - MFP Very High Pulse | Reel | ||||||||||||||||
Mfr: B32656S0105K563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T3 | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 6 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K563 | |||
Mfr: B32674D1405K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.0uF 750volts 10% 27.5mmL/S 0.8mmL/D | Not Available Online | 4 uF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 4.9 mOhms | 36.5 mm (1.437 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D1405K000 | |||
Mfr: B32674D6225K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 630volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 6 mOhms | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6225K000 | |||
Mfr: B32560J3334K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33uF 250VDC 10% LS 7.5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.4 mm (0.252 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3334K | |||||
Mfr: B32563J3475J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7UF 5% 250V FILM CAP MKT SILVER | Not Available Online | 4.7 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 12.2 mm (0.48 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J3475J | |||||
0In Stock | 47 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.2 mm (0.126 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6473K | ||||||
Mfr: B32562H1106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10UF 10% 100V FILM CAP MKT SILVER | 0In Stock | 10 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 11.8 mm (0.465 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H1106K | |||||
Mfr: B32563J3225K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 8.3 mm (0.327 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J3225K | |||||
0In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1474K |