TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A6334J000 | |||||||||
0In Stock | 82 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
0In Stock | 82 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
0In Stock | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32521E6223K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 10% 400volt MKT L/S=10mm | 0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6223K | ||||
Mfr: B25673A4102A010 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 64.1 uF x 3 MKK415-D-10.4-02 | 0In Stock | 64.1 uF | Quick Connect | Polypropylene (PP) | 162 mm (6.378 in) | Power Factor Correction Film Capacitors | 415 VAC | - 5 %, + 10 % | - 55 C | + 105 C | MKK400 B25673 | Bulk | ||||||||||||
0In Stock | 57.8 uF | Quick Connect | Polypropylene (PP) | 200 mm (7.874 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | - 55 C | + 105 C | MKK480 B25673 | Bulk | |||||||||||||
Mfr: B32641B0682K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 1000volts 10% LS=10mm | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | + 110 C | B32641B | Bulk | B32641B0682K000 | |||||
0In Stock | 680 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32562J6684K | |||||||||
0In Stock | 2 uF | 450 VDC | Radial | 15 mm (0.591 in) | 2 Pin | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4205K | |||||||||||||||
Mfr: B32673P6334K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 630volts 10% LS=22.5mm MKP | Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32673P6334K | ||||
Mfr: B32673P6474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 630volts 10% LS=22.5mm MKP | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32673P6474K | ||||||
0In Stock | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C3103K | |||||
Not Available Online | Phicap - Three-phase capacitor | Bulk | B32344E4052A80 | |||||||||||||||||||||
Mfr: B32344E4151A080 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 480 VAC 58 uF x 3 - 40 C+ 55 C 10 % | Not Available Online | 58 uF | Terminal Block | Polypropylene (PP) | 480 VAC | 10 % | 3 Pin | - 40 C | + 55 C | MKP480-D | Bulk | B32344E4151A80 | ||||||||||||
0In Stock | 3 Pin | MKP400-D | Bulk | B32344E4202A | ||||||||||||||||||||
Not Available Online | Phicap - Three-phase capacitor | Bulk | B32344E5151A20 | |||||||||||||||||||||
0In Stock | Phicap - Three-phase capacitor | Bulk | B32344E5202A20 | |||||||||||||||||||||
Mfr: B32776H0126K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 12uF 10% MKP LS 37.5mm | 0In Stock | 12 uF | 920 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | General Film Capacitors | 10 % | 4 Pin | 10 mOhms | 37 mm (1.457 in) | 42 mm x 28 mm x 37 mm | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32776H126K | |||
Mfr: B32756G2256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25uF 10% 500VDC AEC-Q200 L/S=37.5mm | 0In Stock | 25 uF | 500 VDC | Radial | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 48 mm (1.89 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32756G2256K | |||||
Mfr: B32776H8276K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 27uF 10% MKP LS 37.5mm | 0In Stock | 27 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | General Film Capacitors | 10 % | 4 Pin | 5.8 mOhms | 42.5 mm (1.673 in) | 42 mm x 28 mm x 42.5 mm | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32776H8276K | |||
Mfr: B32671L8332K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3nF 10% 700VAC MKP AEC-Q200 | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L8332K | ||||
Mfr: B32361B2207J050 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A2207J050 | 0In Stock | 200 uF | 350 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 142 mm (5.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361B2207J50 | ||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K418 | ||||||||||||||||||||
Mfr: B32361A4106J080 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP 10 uF 10% | Not Available Online | 10 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 70 mm (2.756 in) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A4106J80 |