TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B25674 | Bulk | ||||||||||||||||||||||
0In Stock | PhaseCap Energy Plus gas 3-phase | Bulk | ||||||||||||||||||||||
Mfr: B32023H3224M000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors Y2 220nF 10% 300Vac LS 22.5mm AEC-Q200 | Not Available Online | 220 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 300 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | B3202*H/J* - Y2 Compact Automotive | AEC-Q200 | Bulk | B32023H3224M | |||||
0In Stock | 200 uF | 500 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 1.13 mOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A5207K1 | ||||||
0In Stock | 115 uF | 650 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 510 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A6117K1 | ||||||
0In Stock | 175 uF | 650 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 660 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A6177K1 | ||||||
0In Stock | 135 uF | 850 VDC | DIP | Polyester/Polypropylene | 40.5 mm (1.594 in) | 86 mm (3.386 in) | 48 mm (1.89 in) | Film Capacitors | 10 % | 8 Pin | 780 uOhms | 41.5 mm (1.634 in) | Straight | - 55 C | + 105 C | xEV Cap | Bulk | B25654A8137K1 | ||||||
Mfr: B32912H4104M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10uF 20% 480Vac MKP Suppression X1 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Film Capacitors | 490 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32912H4104M | |||||
Mfr: B32913H4474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 10% 480Vac MKP Suppression X1 | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | Film Capacitors | 490 VAC | 10 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32913H4474K | |||||
Mfr: B32916H4335M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.30uF 20% 480Vac MKP Suppression X1 | 0In Stock | 3.3 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 490 VAC | 20 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32916H4335M | |||||
Mfr: B32918H4825M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 8.20uF 20% 480Vac MKP Suppression X1 | 0In Stock | 8.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 490 VAC | 20 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32918H4825M | |||||
Mfr: B25648A1647K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors ModCapUHP 640 uF - 1600V - 190A | 0In Stock | 640 uF | 1.6 kVDC | Screw | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | Film Capacitors | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | B25648 - ModCap UHP | Bulk | B25648A1647K3 | ||||||||
Mfr: B32641H0222J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2NF 5% 1000V MMKP BOXED | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H222J | |||||
Mfr: B32641H6183J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 18nF 5% 630V MMKP BOXED | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H6183J | |||||
Mfr: B32641H6393J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 39NF 5% 630V MMKP BOXED | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32641H6393J | |||||
Mfr: B32642H1223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22nF 5% 1600V MMKP BOXED | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H1223J | |||||
Mfr: B32642H1333J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 33nF 5% 1600V MMKP BOXED | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H1333J | |||||
Mfr: B32642H6223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22NF 5% 630V MMKP BOXED | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6223J | |||||
Mfr: B32642H6683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68NF 5% 630V MMKP BOXED | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6683J | |||||
Mfr: B32643H8104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10UF 5% 2000V MMKP BOXED | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8104J | |||||
Mfr: B32643H8823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 82NF 5% 2000V MMKP BOXED | 0In Stock | 82 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8823J | |||||
Mfr: B32377G1426J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3X42UF 1000V PEC MKD AC GAS | 0In Stock | 42 uF | Screw | Polypropylene (PP) | Power Electronic Capacitors | 1.415 kVAC | 5 % | 630 uOhms | 312 mm | - 40 C | + 70 C | MKD AC Gas - Three Phase Delta Connection | Bulk | B32377G1426J | ||||||||||
Mfr: B32377G8566J050 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3X55.8UF 850V PEC MKD AC GAS | 0In Stock | 56 uF | Screw | Polypropylene (PP) | Power Electronic Capacitors | 1.2 kVAC | 5 % | 570 uOhms | 312 mm | - 40 C | + 70 C | MKD AC Gas - Three Phase Delta Connection | Bulk | B32377G8566J50 | ||||||||||
Mfr: B32716P9505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 10% 900V MKP WOUND BOXED | 0In Stock | 5 uF | 900 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 15.7 mOhms | 32.5 mm (1.28 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P8355K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.5UF 10% 825V MKP WOUND BOXED | 0In Stock | 3.5 uF | 825 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 10 % | 2 Pin | 12.9 mOhms | 30 mm (1.181 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk |