TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32716P9505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 10% 900V MKP WOUND BOXED | 0In Stock | 5 uF | 900 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 15.7 mOhms | 32.5 mm (1.28 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P1155J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 5% 1200V MKP WOUND BOXED | 0In Stock | 1.5 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 19.7 mOhms | 27.5 mm (1.083 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32724A1105J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 5% 1200V MKP Wound Boxed | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | Film Capacitors | 5 % | 2 Pin | 37.6 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32724A1105J | |||||
Mfr: B32726A9505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0uF 10% 900V MKP Wound Boxed | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Film Capacitors | 10 % | 2 Pin | 20.8 mOhms | 25 mm (0.984 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32726A9505K | |||||
Mfr: B32728G8456J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 45uF 5% 800V MKP Wound Boxed | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 4 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32728G8456J | |||||
Mfr: B32728G9506K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 50uF 10% 900V MKP Wound Boxed | 0In Stock | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 135 C | B3272* - 135C Compact High Temp | Bulk | B32728G9506K | |||||
0In Stock | 100 uF | 1.2 kVDC | Screw | 45 mm (1.772 in) | Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 85 C | Bulk | |||||||||||||
Mfr: B32012A5222M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Y1 2.2nF 20% 500Vac LS 15mm AEC-Q200 | 0In Stock | 2.2 nF | 1.5 kVDC | Through Hole | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Film Capacitors | 500 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Radial | + 125 C | B3201* - Compact Y1 High Temp 125C | Bulk | B32012A5222M | ||||||
Mfr: B32560J3474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 250V FILM CAP MKT SILVER | 0In Stock | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 7.4 mm (0.291 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.8 mm (0.386 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3474K | |||||
0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32672L1333K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors .033UF 600VAC 10% MKP 15MMLS | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1333K | ||||
0In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C105J189 | |||||
0In Stock | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 90 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A5224J | ||||||
Mfr: B32361A2107J050 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32371A2107J050 | 0In Stock | 100 uF | 675 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 107 mm (4.213 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | - 40 C | + 85 C | B32355C MotorCap S3 Compact | Bulk | B32361A2107J50 | ||||||||
0In Stock | 2.2 uF | 850 VDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 480 VAC | 5 % | 2 Pin | 4 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
0In Stock | 220 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 10.5 mOhms | 28.5 mm (1.122 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
Mfr: B32656S0155K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.5 F 10 1000Vdc | 0In Stock | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S155K566 | |||
Mfr: B32672Z5154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15UF 10% 520V FILM CAP MKP BOXED | 0In Stock | 150 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 277 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z5154K | ||||
0In Stock | 330 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Power Factor Correction Film Capacitors | 277 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z5334J | |||||
Mfr: B32776E4306K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 30UF 10% 450V FILM CAP MKP BOXED | 0In Stock | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9 mOhms | 39.5 mm (1.555 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E4306K | ||||||
Mfr: B32672Z6104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 100nF 10% 310Vac LS 15mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 310 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32672Z6104K | ||||
Mfr: B32672Z6224J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 220NF 5% 630Vdc LS 15mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Power Factor Correction Film Capacitors | 310 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Reel | ||||||
Mfr: B32520E6104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 400VDC 10% LS 7.5mm | 0In Stock | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520E6104K | ||||
Mfr: B32522E6104K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 10% 400volt MKT L/S=15mm | Not Available Online | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522E6104K | ||||
Mfr: B32674D3335K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.3uF 300volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 3.3 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mOhms | 21.5 mm (0.846 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D3335K |