TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32674D6225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC LINK 2.2 F 5 630Vdc LS 27.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 350 VAC | 5 % | 2 Pin | 8 mOhms | 24.5 mm (0.965 in) | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D6225J | ||||
Mfr: B32521E6103K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 400VDC 10% MKT L/S=10mm | 0In Stock | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6103K | ||||
Mfr: B32676G8106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10.0uF 10% 875volt MKP DCLink LS=37.5mm | 0In Stock | 10 uF | 875 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 400 VAC | 10 % | 4 Pin | 3.7 mOhms | 48 mm (1.89 in) | Straight | - 40 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32676G8106K | |||
Mfr: B32671L1122J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0012uF 5% 1.6kV 600Vrms | 0In Stock | 1.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L1122J000 | ||||
Mfr: B32671L1222J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0022uF 5% 1.6kV 600Vrms BULK | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L1222J000 | ||||
Mfr: B32678G6256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25uF 630volts 10% 4 Pin 52.5mmL/S | 0In Stock | 25 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 350 VAC | 10 % | 4 Pin | 1.8 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32678G6256K | |||
Mfr: B32678G8156K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15uF 875volts 10% 4 Pin 52.5mmL/S | 0In Stock | 15 uF | 875 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 400 VAC | 10 % | 4 Pin | 2 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32678G8156K | |||
Mfr: B32560J8103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0100UF 5% 630V FILM CAP POLY SILVER | 0In Stock | 10 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.8 mm (0.15 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J8103J | |||||
Mfr: B32522C0335J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 63volts 5% | Not Available Online | 3.3 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C335J | |||||
Mfr: B32522Q8104M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 630VDC 20% LS 15mm | 0In Stock | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522Q8104M | ||||
0In Stock | 470 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q6474J | |||||
0In Stock | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q8104K | |||||
Mfr: B32653A2472K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0047uF 2KV 10% | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A2472K | ||||
Mfr: B32653A2682K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0068uF 2KV 10% | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A2682K | ||||
Mfr: B32651A7222J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0022uF 1250volt 5% | Not Available Online | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32651A7222J | ||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2222J | |||||||||
Mfr: B32361A2506J050 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 50 UF 250 V PEC MKP | Not Available Online | 50 uF | 675 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 70 mm (2.756 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A2506J50 | ||||||||
0In Stock | 1.2 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4.5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
Mfr: B32656S1334K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.3300uF 10% 1600V FILM CAP MKP BOXED | 0In Stock | 330 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 750 VAC | 10 % | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||||||
Mfr: B32529C0272J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0027uF 63volts 5% | Not Available Online | 2.7 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C272J289 | |||||||
Mfr: B32529C3103K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 250V 10% Tape & Reel | 0In Stock | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32672P4564K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.56uF 450volts 10% LS=15mm MKP | 0In Stock | 560 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4564K | |||||
Mfr: B32776T0505K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0uF 1100Vdc 10% MKP L/S=37.5mm LoPro | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 23.6 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T505K B32776T0505K000 | |||||
Mfr: B32673P6105K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP MKP PFC 1.0 F 10 630Vdc LS 22.5mm | Not Available Online | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16.5 mm (0.65 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 110 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Ammo Pack | |||||
0In Stock | 48 uF | Terminal Block | 480 VAC | 10 % | 3 Pin | - 40 C | + 55 C | MKP480-D | Bulk |