TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529C0105K003 TTI: B32529C0105K003 TDK Availability: 7.500In StockFilm Capacitors 1UF 63VDC 10% MKT 5MMLS | 7.500In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32526 | Reel | ||||||
Mfr: B32523Q1106K000 TTI: B32523Q1106K000 TDK Availability: 8.100In StockFilm Capacitors 10uF 100volts 10% | 8.100In Stock | 10 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q1106K | ||||
Mfr: B32562J6224J189 TTI: B32562J6224J189 TDK Availability: 16.900In StockFilm Capacitors .22UF 400VDC 5% MKT 15MMLS | 16.900In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.7 mm (0.185 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | - 55 C | + 100 C | B32562 | Reel | |||||||
Mfr: B32674D4155K000 TTI: B32674D4155K000 TDK Availability: 1.280In StockFilm Capacitors 1.5uF 450volts 10% 27.5mmL/S 0.8mmL/D | 1.280In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 7.9 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4155K | |||
Mfr: B32671L1222J000 TTI: B32671L1222J000 TDK Availability: 2.000In StockFilm Capacitors Film Cap 2,2NF 5% 600VAC MKP BOXED | 2.000In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L1222J | |||||
Mfr: B32524A8105J501 TTI: B32524A8105J501 TDK Availability: 640In StockFilm Capacitors 1UF 630VDC 5% 27.5MMLS | 640In Stock | 1 uF | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | Bulk | |||||||||||
Mfr: B32620A3473J000 TTI: B32620A3473J000 TDK Availability: 8.000In StockFilm Capacitors 0.047uF 250volts 5% | 8.000In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A3473J | ||||||
Mfr: B32522A0475K905 TTI: B32522A0475K905 TDK Availability: 7.200In StockFilm Capacitors .47UF 5% 63V POLYESTER BOXED | 7.200In Stock | Ammo Pack | ||||||||||||||||||||||
Mfr: B32529C0104K289 TTI: B32529C0104K289 TDK Availability: 0In Stock28.800 On Order Expected 17-Mar-27 Film Capacitors 0.1uF 63volts 10% | 0In Stock28.800 On Order Expected 17-Mar-27 | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C104K289 | ||||
Mfr: B32529C0105K289 TTI: B32529C0105K289 TDK Availability: 0In Stock43.200 On Order Expected 03-Aug-27 Film Capacitors 1.0uF 63volts 10% | 0In Stock43.200 On Order Expected 03-Aug-27 | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C105K289 | ||||||||
Mfr: B32529C3103K289 TTI: B32529C3103K289 TDK Availability: 0In Stock102.400 On Order Expected Film Capacitors 0.01uF 250volts 10% | 0In Stock102.400 On Order Expected | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C1104J289 TTI: B32529C1104J289 TDK Availability: 0In Stock83.200 On Order Expected Film Capacitors 0.1uF 100volts 5% | 0In Stock83.200 On Order Expected | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32774D0505K000 TTI: B32774D0505K000 TDK Availability: Not Available OnlineFilm Capacitors 5.0UF 10% 1100V FILM CAP MKP BOXED | Not Available Online | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D505K | |||||
Mfr: B32521E6104K000 TTI: B32521E6104K000 TDK Availability: 0In Stock8.000 On Order Expected 04-Jan-27 Film Capacitors 0.1uF 400volts 10% | 0In Stock8.000 On Order Expected 04-Jan-27 | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6104K | ||||
Mfr: B32672Z4105K189 TTI: B32672Z4105K189 TDK Availability: 0In Stock30.800 On Order Expected 02-Jun-27 Film Capacitors 1.0uF 450volts 10% | 0In Stock30.800 On Order Expected 02-Jun-27 | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | |||||
Mfr: B32529C0224J289 TTI: B32529C0224J289 TDK Availability: 0In Stock86.400 On Order Expected 12-May-27 Film Capacitors 0.22uF 63volts 5% | 0In Stock86.400 On Order Expected 12-May-27 | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C224J289 | ||||||||
Mfr: B32522N6104K000 TTI: B32522N6104K000 TDK Availability: 0In StockFilm Capacitors 0.1uF 450volts 10% | 0In Stock | 100 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N6104K | ||||
Mfr: B32522N6474K000 TTI: B32522N6474K000 TDK Availability: 0In Stock12.000 On Order Expected 15-Mar-27 Film Capacitors 0.47uF 450volts 10% | 0In Stock12.000 On Order Expected 15-Mar-27 | 470 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N6474K | ||||
Mfr: B32529D0225K189 TTI: B32529D0225K189 TDK Availability: 0In Stock19.200 On Order Expected Film Capacitors 2.2uF 63V 10% Tape & Reel | 0In Stock19.200 On Order Expected | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529D225K189 | ||||
Mfr: B32652A0104J000 TTI: B32652A0104J000 TDK Availability: 0In Stock12.000 On Order Expected 15-Feb-27 Film Capacitors 0.1uF 1KV 5% | 0In Stock12.000 On Order Expected 15-Feb-27 | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A104J | ||||||||
Mfr: B32529C0105J289 TTI: B32529C0105J289 TDK Availability: 0In Stock7.200 On Order Expected 15-Jan-27 Film Capacitors 1.0uF 63volts 5% | 0In Stock7.200 On Order Expected 15-Jan-27 | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C105J289 | ||||||||
Mfr: B32529D1105K189 TTI: B32529D1105K189 TDK Availability: 0In Stock47.200 On Order Expected Film Capacitors 1.0uF 100V 10% Tape & Reel | 0In Stock47.200 On Order Expected | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32522C0475K000 TTI: B32522C0475K000 TDK Availability: 0In Stock15.000 On Order Expected Film Capacitors 4.7uF 63volts 10% | 0In Stock15.000 On Order Expected | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C475K | ||||||||
Mfr: B32522Q8104K189 TTI: B32522Q8104K189 TDK Availability: 0In StockFilm Capacitors 0.1uF 630volts 10% | 0In Stock | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32529C6102K189 TTI: B32529C6102K189 TDK Availability: 0In StockFilm Capacitors 0.001uF 400volts 10% | 0In Stock | 1 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel |