TDK - Film Capacitors
22.218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A0154K000 TTI: B32652A0154K000 TDK Availability: 0In Stock1.800 On Order Expected 20-Jan-27 Film Capacitors 0.15uF 10% 1000V AEC-Q200 | 0In Stock1.800 On Order Expected 20-Jan-27 | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A154K | ||||
Mfr: B32621A6223K289 TTI: B32621A6223K289 TDK Availability: 0In StockFilm Capacitors 0.022uF 630volts 10% | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | B3262* - MKP High Pulse (stacked) | Bulk | ||||||
Mfr: B32652A4224J189 TTI: B32652A4224J189 TDK Availability: 0In StockFilm Capacitors 0.22uF 400volts 5% | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||||
Mfr: B32529C8332J189 TTI: B32529C8332J189 TDK Availability: 0In StockFilm Capacitors 0.0033uF 630volts 5% | 0In Stock | 3.3 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | |||||
Mfr: B32522C1335J289 TTI: B32522C1335J289 TDK Availability: 0In StockFilm Capacitors 3.3000UF 5% 100V FILM CAP POLY BOXED | 0In Stock | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 8.5 mm (0.335 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32521C225J289 | |||||
Mfr: B32529C0155K189 TTI: B32529C0155K189 TDK Availability: 0In Stock26.400 On Order Expected Film Capacitors 1.5uF 63V 10% Tape & Reel | 0In Stock26.400 On Order Expected | 1.5 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C155K189 | ||||
0In Stock | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 7 mm (0.276 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32522C475K189 | |||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B3257* - MKT SilverCap | Bulk | B32620A152J | ||||||
0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32652A1682J | |||||
Mfr: B32529C1474J289 TTI: B32529C1474J289 TDK Availability: 0In StockFilm Capacitors 0.47uF 100volts 5% | 0In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32656S0105K565 TTI: B32656S0105K565 TDK Availability: 0In Stock96 On Order Expected 15-Jan-27 Film Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T5 | 0In Stock96 On Order Expected 15-Jan-27 | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 6 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K565 | |||
Mfr: B32560J3473K000 TTI: B32560J3473K000 TDK Availability: 0In Stock5.700 On Order Expected 27-Oct-26 Film Capacitors 0.047uF 250volts 10% | 0In Stock5.700 On Order Expected 27-Oct-26 | 47 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.2 mm (0.205 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3473K | |||||
Mfr: B32562H3225K000 TTI: B32562H3225K000 TDK Availability: 0In StockFilm Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.7 mm (0.421 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H3225K | |||||
Mfr: B32522C1225K189 TTI: B32522C1225K189 TDK Availability: 0In Stock20.700 On Order Expected 20-Jan-27 Film Capacitors 2.2uF 100volts 10% | 0In Stock20.700 On Order Expected 20-Jan-27 | 2.2 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 7 mm (0.276 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32671L6223J000 TTI: B32671L6223J000 TDK Availability: 0In StockFilm Capacitors 22nF 5% 630V 250Vrms | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L6223J | ||||
Mfr: B32529C3473K189 TTI: B32529C3473K189 TDK Availability: 0In StockFilm Capacitors 0.047uF 250volt 10% | 0In Stock | 47 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32529C1472J189 TTI: B32529C1472J189 TDK Availability: 0In StockFilm Capacitors 0.0047uF 100volts 5% | 0In Stock | 4.7 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32774P6155K000 TTI: B32774P6155K000 TDK Availability: 0In StockFilm Capacitors 1.5uF 10% 630Vdc AEC-Q200 LS 27.5MM | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 22.3 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32774P6155K | ||||
0In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N3105J | |||||
0In Stock | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C474J289 | |||||
Mfr: B32529C1222J289 TTI: B32529C1222J289 TDK Availability: 0In StockFilm Capacitors 0.0022uF 100volts 5% | 0In Stock | 2.2 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32621A0103K289 TTI: B32621A0103K289 TDK Availability: Not Available OnlineFilm Capacitors 0.01uF 1000volts 10% | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A103K289 | |||||
Mfr: B32774D1155K000 TTI: B32774D1155K000 TDK Availability: Not Available OnlineFilm Capacitors 1.5UF 10% 1300V FILM CAP MKP BOXED | Not Available Online | 1.5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D1155K | ||||||||||
0In Stock | 2.2 uF | 450 VDC | 22.5 mm (0.886 in) | Power Factor Correction Film Capacitors | 2 Pin | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Reel | B32673P4225K |