B25645A-K - TDK - Film Capacitors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25645A1258K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2525uF, 1100 V B25645 | 0In Stock | 2525 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 220 mm (8.661 in) | 115 mm (4.52 in) | DC Link Film Capacitors | 1.1 kVAC | 10 % | 4 Pin | 215 mm (8.46 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A1258K3 | ||||||
Mfr: B25645A1138K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Modular DCR 1395 F - 1100V - 180A | 0In Stock | 1330 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 205 mm (8.071 in) | 170 mm (6.69 in) | DC Link Film Capacitors | 1.1 kVAC | 10 % | 4 Pin | 90 mm (3.543 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A1138K3 | ||||||
Mfr: B25645A1178K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Modular DCR 1775 F - 1000V - 190A | 0In Stock | 1700 uF | 1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 205 mm (8.071 in) | 170 mm (6.69 in) | DC Link Film Capacitors | 1 kVAC | 10 % | 4 Pin | 90 mm (3.543 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A1178K3 | ||||||
Mfr: B25645A9398K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3900 uF, 900 V B25645 | 0In Stock | 3900 uF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 220 mm (8.661 in) | 115 mm (4.52 in) | DC Link Film Capacitors | 900 VAC | 10 % | 4 Pin | 215 mm (8.46 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A9398K3 | ||||||
Mfr: B25645A9218K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2050 uF, 900 V B25645 | 0In Stock | 2050 uF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 205 mm (8.071 in) | 170 mm (6.69 in) | DC Link Film Capacitors | 900 VAC | 10 % | 4 Pin | 90 mm (3.543 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A9218K3 | ||||||
Mfr: B25645A1198K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1985uF, 1250 V B25645 | 0In Stock | 1985 uF | 1.25 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 220 mm (8.661 in) | 115 mm (4.52 in) | DC Link Film Capacitors | 1.25 kVAC | 10 % | 4 Pin | 215 mm (8.46 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A1198K3 | ||||||
0In Stock | 535 uF | 1.8 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 205 mm (8.071 in) | 170 mm (6.69 in) | DC Link Film Capacitors | 1.8 kVAC | 10 % | 4 Pin | 90 mm (3.543 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A1567K3 | |||||||
Mfr: B25645A1328K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3210uF, 1000 V B25645 | 0In Stock | 3210 uF | 1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 220 mm (8.661 in) | 115 mm (4.52 in) | DC Link Film Capacitors | 1 kVAC | 10 % | 4 Pin | 215 mm (8.46 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A1328K3 | ||||||
Mfr: B25645A1118K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Modular DCR 1100 F - 1250V - 170A | 0In Stock | 1050 uF | 1.25 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 205 mm (8.071 in) | 170 mm (6.69 in) | DC Link Film Capacitors | 1.25 kVAC | 10 % | 4 Pin | 90 mm (3.543 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A1118K3 | ||||||
Mfr: B25645A1138K013 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors Modular DCR 1375 F - 1600V - 120A | Not Available Online | 1375 uF | 1.6 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 220 mm (8.661 in) | 115 mm (4.52 in) | DC Link Film Capacitors | 1.6 kVAC | 10 % | 4 Pin | 215 mm (8.46 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A1138K13 | ||||||
Mfr: B25645A2827K003 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 820 uF, 2000 V B25645 | Not Available Online | 820 uF | 2 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 220 mm (8.661 in) | 115 mm (4.52 in) | DC Link Film Capacitors | 2 kVAC | 10 % | 4 Pin | 215 mm (8.46 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A2827K3 | ||||||
Mfr: B25645A2367K003 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 350 uF, 2300 V B25645 | Not Available Online | 350 uF | 2.3 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 205 mm (8.071 in) | 170 mm (6.69 in) | DC Link Film Capacitors | 2.3 kVAC | 10 % | 4 Pin | 90 mm (3.543 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A2367K3 | ||||||
Mfr: B25645A2447K003 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 430 uF, 2000 V B25645 | Not Available Online | 430 uF | 2 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 205 mm (8.071 in) | 170 mm (6.69 in) | DC Link Film Capacitors | 2 kVAC | 10 % | 4 Pin | 90 mm (3.543 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A2447K3 | ||||||
Mfr: B25645A1757K003 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 720 uF, 1600 V B25645 | Not Available Online | 720 uF | 1.6 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 205 mm (8.071 in) | 170 mm (6.69 in) | DC Link Film Capacitors | 1.6 kVAC | 10 % | 4 Pin | 90 mm (3.543 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A1757K3 |