B25647 - TDK - Film Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25647A9198K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1850 uF, 900 V B25647 | 0In Stock | 1.85 mF | 900 VDC | SMD/SMT | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | DC Link Film Capacitors | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | B25647 | Bulk | B25647A9198K3 | ||||||||
Mfr: B25647A1647K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Modular DCR HF 640F - 1600V - 160A | 0In Stock | 640 uF | 1.6 kVDC | Screw | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | Film Capacitor | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | B25647 | Bulk | B25647A1647K3 | ||||||||
Mfr: B25647A1158K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1520 uF, 1000 V B25647 | 0In Stock | 1.52 mF | 1 kVDC | SMD/SMT | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | DC Link Film Capacitors | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | B25647 | Bulk | B25647A1158K3 | ||||||||
Mfr: B25647A1947K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Modular DCR HF 940F - 1250V - 180A | 0In Stock | 940 uF | 1.25 kVDC | Screw | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | Film Capacitor | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | B25647 | Bulk | B25647A1947K3 | ||||||||
Mfr: B25647A1887K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 880 uF, 1350 V B25647 | 0In Stock | 880 uF | 1.35 kVDC | Insert Threaded | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | DC Link Film Capacitors | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | B25647 | Bulk | B25647A1887K3 | ||||||||
Mfr: B25647A1128K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Modular DCR HF 1200F - 1100V - 190A | 0In Stock | 1.2 mF | 1.1 kVDC | Screw | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | Film Capacitor | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | B25647 | Bulk | B25647A1128K3 | ||||||||
Mfr: B25647A2387K003 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors PEC ModeCap 380uF, 10%, 2kVDC | Not Available Online | 380 uF | 2 kVDC | Screw | Polypropylene (PP) | 205 mm (8.071 in) | 90 mm (3.54 in) | Film Capacitor | 10 % | 8 Pin | 170 mm (6.693 in) | - 40 C | + 75 C | B25647 | Bulk | B25647A2387K3 |