B25694 - MKP DC High Density - TDK - Film Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25694M0957K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 950uF +-10% 900V PEC MKP DC | 0In Stock | 950 uF | 900 VDC | Screw | Power Electronic Capacitor | 10 % | 0.81 mOhms | 160 mm (6.299 in) | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | B25694M957K901 | |||||||||||
Mfr: B25694M1417K501 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 410uF +-10% 1500V PEC MKP DC | 0In Stock | 410 uF | 1.5 kVDC | Screw | Power Electronic Capacitor | 10 % | 1.62 mOhms | 232 mm | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | ||||||||||||
Mfr: B25694M1377K301 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 370uF +-10% 1300V PEC MKP DC | 0In Stock | 370 uF | 1.3 kVDC | Screw | Power Electronic Capacitor | 10 % | 0.96 mOhms | 142 mm (5.591 in) | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | ||||||||||||
Mfr: B25694M0707K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 700uF +-10% 900V PEC MKP DC | 0In Stock | 700 uF | 900 VDC | Screw | Power Electronic Capacitor | 10 % | 0.9 mOhms | 157 mm (6.181 in) | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | B25694M707K901 | |||||||||||
Mfr: B25694M0787K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 780uF +-10% 900V PEC MKP DC | 0In Stock | 780 uF | 900 VDC | Screw | Power Electronic Capacitor | 10 % | 1.02 mOhms | 182 mm (7.165 in) | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | B25694M787K901 | |||||||||||
Mfr: B25694M0118K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1050uF +-10% 900V PEC MKP DC | 0In Stock | 1.05 mF | 900 VDC | Screw | Power Electronic Capacitor | 10 % | 1.23 mOhms | 232 mm | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | B25694M118K901 | |||||||||||
Mfr: B25694M1128K203 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1160uF +-10% 1200V PEC MKP DC | 0In Stock | 1.16 mF | 1.2 kVDC | Screw | Power Electronic Capacitor | 10 % | 1.06 mOhms | 232 mm | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk |