B32343 - TDK - Film Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 50 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | - 40 C | + 85 C | B32343 | |||||||||||||
Not Available Online | B32343 | ||||||||||||||||||||||
Mfr: B32362C5137J300 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 130 uF 0.05 160volts X7R 0.2 X2Y Filter | Not Available Online | 130 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 480 VAC | 5 % | - 40 C | + 85 C | B32343 | |||||||||||||
Not Available Online | B32343 | ||||||||||||||||||||||
Mfr: B32361A2137J050 TTI: B32361A2137J050 TDK Availability: Not Available OnlineFilm Capacitors 130UF 350VAC 5% MKP | Not Available Online | 130 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 85 C | B32343 | Bulk | ||||||||||||
Not Available Online | 19 uF | Stud Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 480 VAC | - 5 %, + 10 % | 154 mm (6.063 in) | - 25 C | + 55 C | B32343 | |||||||||||||
Not Available Online | B32343 | ||||||||||||||||||||||
Not Available Online | B32343 |