B32524 - TDK - Film Capacitors
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32524A8105J501 TTI: B32524A8105J501 TDK Availability: 640In StockFilm Capacitors 1UF 630VDC 5% 27.5MMLS | 640In Stock | 1 uF | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | Bulk | |||||||||||
Mfr: B32524R3336K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 33uF 10% 250volt MKT L/S=27.5mm | 0In Stock | 33 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R3336K000 | ||||
Mfr: B32524R6335K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 10% 400volt MKT L/S=27.5mm | Not Available Online | 3.3 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R6335K000 | ||||
0In Stock | 68 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q1686K000 | |||||
0In Stock | 15 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q3156K000 | ||||||||
0In Stock | 6.8 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q6685K000 | ||||||||
Mfr: B32524Q6155M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 400VDC 20% LS 27.5mm | 0In Stock | 1.5 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q6155M000 | ||||
Mfr: B32524Q8225K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 630VDC 10% LS 27.5mm | 0In Stock | 2.2 uF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 31 mm (1.22 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q8225K000 | ||||
0In Stock | 6.8 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q6685J000 | ||||||||
Mfr: B32524Q8334K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 630volts 10% | Not Available Online | 330 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Reel | |||||
Mfr: B32524Q3685J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 250volts 5% | Not Available Online | 6.8 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Reel | |||||
0In Stock | 15 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q0156K000 | |||||||||
Mfr: B32524R3336J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 33uF 5% 250volt MKT L/S=27.5mm | Not Available Online | 33 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R3336J000 | ||||
Mfr: B32524Q8474M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 630VDC 20% LS 27.5mm | 0In Stock | 470 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q8474M000 | ||||
Mfr: B32524R6225M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 400VDC 20% LS 27.5mm | 0In Stock | 2.2 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R6225M000 | ||||
Mfr: B32524Q0685J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 63VDC 5% LS 27.5mm | Not Available Online | 6.8 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q 685J B32524Q685J | ||||
0In Stock | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q0226K000 | |||||||||
0In Stock | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q0226J000 | |||||||||
Mfr: B32524Q3475M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7uF 250VDC 20% LS 27.5mm | 0In Stock | 4.7 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q3475M000 | ||||
Mfr: B32524Q8155M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 630VDC 20% LS 27.5mm | 0In Stock | 1.5 uF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q8155M000 | ||||
Mfr: B32524R3226M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22uF 250VDC 20% LS 27.5mm | 0In Stock | 22 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R3226M000 | ||||
0In Stock | 47 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q0476K000 | |||||||||
Mfr: B32524Q3155K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 250VDC 10% LS 27.5mm | 0In Stock | 1.5 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q3155K000 | ||||
Mfr: B32524Q3225M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 250VDC 10% LS 27.5mm | 0In Stock | 2.2 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q3225M000 | ||||
Mfr: B32524Q8225M TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 630VDC 20% LS 27.5mm | 0In Stock | 2.2 uF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 31 mm (1.22 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q8225M000 |