B32562J - TDK - Film Capacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7.8 mm (0.307 in) | - 55 C | + 100 C | B32562J | Bulk | ||||||||
0In Stock | 470 nF | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32562J | Bulk | ||||||||||||
0In Stock | 1.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32562J | Bulk | |||||||||||
Not Available Online | 150 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | - 55 C | + 105 C | B32562J | Bulk | B32562J8154J | ||||||||||
Not Available Online | 15 mm (0.591 in) | 2 Pin | B32562J | Reel | ||||||||||||||||||||
Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B32562J | Bulk | B32562J3224K | ||||||||||
Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B32562J | Bulk | B32562J6683K | ||||||||||
Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B32562J | Bulk | B32562J1474K | ||||||||||
Not Available Online | 400 VDC | 15 mm (0.591 in) | 2 Pin | B32562J | Bulk | |||||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 2 Pin | B32562J | Bulk | ||||||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 2 Pin | B32562J | Bulk | ||||||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 2 Pin | B32562J | Bulk | ||||||||||||||||||||
Not Available Online | 400 VDC | 15 mm (0.591 in) | 2 Pin | B32562J | Bulk | |||||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 2 Pin | B32562J | Bulk | ||||||||||||||||||||
Not Available Online | 400 VDC | 15 mm (0.591 in) | 2 Pin | B32562J | Bulk | |||||||||||||||||||
Not Available Online | 15 mm (0.591 in) | 2 Pin | B32562J | Bulk | ||||||||||||||||||||
Not Available Online | 400 VDC | 15 mm (0.591 in) | 2 Pin | B32562J | Bulk |