B32621 - TDK - Film Capacitors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B32621 | Bulk | B32621A6332J000 | ||||||
Mfr: B32621A3222K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.0022 F 10 250Vdc LS 10mm | 0In Stock | 250 VDC | 10 mm (0.394 in) | 2 Pin | B32621 | Bulk | B32621A3222K000 | |||||||||||||||||
Mfr: B32621A6183J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.018uF 630volts 5% | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32621 | Reel | ||||||||||
Mfr: B32621A5154K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 160volt 10% | Not Available Online | 150 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 90 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | B32621 | Bulk | |||||||
Mfr: B32621A5683K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 160volt 10% | Not Available Online | 68 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 90 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B32621 | Bulk | |||||||
Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | B32621 | Reel | B32621A 682J189 B32621A682J189 | |||||||
Mfr: B32621A0392K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0039uF 1KV 10% | Not Available Online | 3.9 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32621 | Ammo Pack | B32621A 392K289 B32621A392K289 | |||||||||
Mfr: B32621A3333K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 250volt 10% | Not Available Online | 3.3 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | B32621 | Bulk | |||||||
Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | - 55 C | + 100 C | B32621 | Reel | ||||||||
Not Available Online | 2 Pin | B32621 | ||||||||||||||||||||||
Mfr: B32621A4153J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 400volts 5% | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32621 | Bulk | ||||||||||
Mfr: B32621A5473J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 160volts 5% | Not Available Online | 47 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 90 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | B32621 | Bulk | ||||||||
Mfr: B32621A682J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0068uF 1KV 5% | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32621 | Bulk | B32621A 682J | ||||||||||
Not Available Online | Radial | 2 Pin | B32621 | |||||||||||||||||||||
Not Available Online | 2 Pin | B32621 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32621 | ||||||||||||||||||||||
Mfr: B32621A392K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0039uF 1KV 10% | Not Available Online | 3.9 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | - 55 C | + 100 C | B32621 | Bulk | B32621A 392K | ||||||||||
Mfr: B32621A822K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0082uF 1KV 10% | Not Available Online | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | - 55 C | + 100 C | B32621 | Ammo Pack | B32621A 822K289 | ||||||||||
Not Available Online | 2 Pin | B32621 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32621 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32621 | ||||||||||||||||||||||
Mfr: B32621A3153J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 250volts 5% | Not Available Online | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32621 | Bulk | ||||||||||
Mfr: B32621A3332J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 250volts 5% | Not Available Online | 3.3 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32621 | Bulk | ||||||||||
Mfr: B32621A5104J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.1uF 160volts 5% | Not Available Online | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 90 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32621 | Bulk | ||||||||||
Mfr: B32621A5683J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 160volt 10% | Not Available Online | 68 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 90 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32621 | Bulk |