B32774D - TDK - Film Capacitors
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32774D0505K000 TTI: B32774D0505K000 TDK Availability: Not Available OnlineFilm Capacitors 5.0UF 10% 1100V FILM CAP MKP BOXED | Not Available Online | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D505K | |||||
Mfr: B32774D1155K000 TTI: B32774D1155K000 TDK Availability: Not Available OnlineFilm Capacitors 1.5UF 10% 1300V FILM CAP MKP BOXED | Not Available Online | 1.5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D1155K | ||||||||||
Mfr: B32774D0205K000 TTI: B32774D0205K000 TDK Availability: Not Available OnlineFilm Capacitors 2.0uF 10% 1100volt MKP DCLink LS=27.5mm | Not Available Online | 2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | - 40 C | + 105 C | B32774D | Bulk | B32774D205K | ||||||||||
Not Available Online | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.5 mOhms | - 40 C | + 105 C | B32774D | Bulk | B32774D4106K | ||||||||||
Mfr: B32774D0505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 5% 1100V FILM CAP MKP BOXED | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D505J | |||||
Mfr: B32774D8505K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5uF 0.05 800 Volts 0.05 Tol. C0G | 0In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 15.3 mOhms | 25.4 mm (1 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D8505K000 | |||||
0In Stock | 7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D705K | ||||||||||||
Mfr: B32774D4226K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 22UF 10% 450V MKP BOXED | 0In Stock | 22 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D4226K000 | |||||
Mfr: B32774D8505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 5% 800V FILM CAP MKP BOXED | 0In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 24.5 mm (0.965 in) | - 40 C | + 105 C | B32774D | Bulk | B32774D8505J | ||||||
Mfr: B32774D1505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1300VDC 5uF 5% DC LINK MKP LS 27.5mm | 0In Stock | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D1505J | ||||||
0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D8126K | |||||||||||
Mfr: B32774D0205J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.0UF 5% 1100V FILM CAP MKP BOXED | 0In Stock | 2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 21.5 mm (0.846 in) | - 40 C | + 105 C | B32774D | Bulk | B32774D205J | ||||||
Mfr: B32774D4505K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 5.0UF 10% 450V FILM CAP MKP BOXED | Not Available Online | 5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 8.5 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D4505K | |||||
0In Stock | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D1305K | ||||||||||||
Mfr: B32774D8305J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0UF 5% 800V FILM CAP MKP BOXED | 0In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 21 mm (0.827 in) | - 40 C | + 105 C | B32774D | Bulk | B32774D8305J | ||||||
Mfr: B32774D4505J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 450VDC 5uF | Not Available Online | 5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8.5 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | B32774D | B32774D4505J | ||||||
Mfr: B32774D8305K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC LINK 3.0 F 10 800Vdc LS 27.5mm | 0In Stock | 27.5 mm (1.083 in) | 2 Pin | B32774D | Reel | |||||||||||||||||||
Mfr: B32774D8126J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors MKP X2 0.068 F 5% 305Vac LS 15mm | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6.5 mOhms | 36.5 mm (1.437 in) | - 40 C | + 105 C | B32774D | Bulk | B32774D8126J | ||||||
Mfr: B32774D8305K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.0UF 10% 800V FILM CAP MKP BOXED | Not Available Online | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D8305K | |||||
Mfr: B32774D1305J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0uF 5% 1300volt MKP DCLink LS=27.5mm | 0In Stock | 3 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 27.5 mm (1.083 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D1305J | |||||
Mfr: B32774D0205K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC LINK 2.0 F 10 1100Vdc LS 27.5mm | 0In Stock | 27.5 mm (1.083 in) | 2 Pin | B32774D | Reel | B32774D205K189 | ||||||||||||||||||
Mfr: B32774D0705J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC LINK 7.0 F 5 1100Vdc LS 27.5mm | 0In Stock | 7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5.5 mOhms | 36.5 mm (1.437 in) | - 40 C | + 105 C | B32774D | Bulk | B32774D705J | ||||||
Mfr: B32774D4685K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8UF 10% 450V FILM CAP MKP BOXED | 0In Stock | 6.8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D4685K | ||||||||||
Mfr: B32774D8505K000 TTI: B32774D8505K000 TDK Availability: Not Available OnlineFilm Capacitors FILM CAP 5 0UF 10% 800V | Not Available Online | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7 mOhms | 24.5 mm (0.965 in) | - 40 C | + 105 C | B32774D | Bulk | B32774D8505K | ||||||
Mfr: B32774D4106J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10UF 5% 450V FILM CAP MKP BOXED | Not Available Online | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 7.5 mOhms | 24.5 mm (0.965 in) | - 40 C | + 105 C | B32774D | Bulk | B32774D4106J |
- 1
- 2