MKK480 B25673 - TDK - Film Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 57.8 uF | Quick Connect | Polypropylene (PP) | 200 mm (7.874 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | - 55 C | + 105 C | MKK480 B25673 | Bulk | ||||||||||||
Mfr: B25673A5122A520 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors MKK525-D-12.5-02 | Not Available Online | 48.1 uF | Quick Connect | Polypropylene (PP) | 200 mm (7.874 in) | Power Factor Correction Film Capacitors | 480 VAC | - 5 %, + 10 % | 3 Pin | 4.41 mOhms | - 55 C | + 105 C | MKK480 B25673 | Bulk | |||||||||
Mfr: B25673A5252A020 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors MKK525-D-25-02 | Not Available Online | 96.3 uF | Quick Connect | Polypropylene (PP) | 200 mm (7.874 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | 3 Pin | 2.29 mOhms | - 55 C | + 105 C | MKK480 B25673 | Bulk | |||||||||
Mfr: B25673A5302A020 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors MKK525-D-30-02 | Not Available Online | 115.5 uF | Quick Connect | Polypropylene (PP) | 200 mm (7.874 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | 3 Pin | 2.29 mOhms | - 55 C | + 105 C | MKK480 B25673 | Bulk | |||||||||
Mfr: B25673A5082A320 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors MKK525-D-8.3-02 | Not Available Online | 32 uF | Quick Connect | Polypropylene (PP) | 162 mm (6.378 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | 3 Pin | 3.31 mOhms | - 55 C | + 105 C | MKK480 B25673 | Bulk | |||||||||
Mfr: B25673A5102A020 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors MKK525-D-10-02 | Not Available Online | 38.5 uF | Quick Connect | Polypropylene (PP) | 200 mm (7.874 in) | Power Factor Correction Film Capacitors | 480 VAC | - 5 %, + 10 % | - 55 C | + 105 C | MKK480 B25673 | Bulk | |||||||||||
Mfr: B25673A5202A020 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors MKK525-D-20-02 | Not Available Online | 77 uF | Quick Connect | Polypropylene (PP) | 200 mm (7.874 in) | Power Factor Correction Film Capacitors | 525 VAC | - 5 %, + 10 % | 3 Pin | 3.44 mOhms | - 55 C | + 105 C | MKK480 B25673 | Bulk |