MKP DC Link - Heavy Duty - TDK - Film Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 420 uF | 1.1 kVDC | Stud Threaded | 50 mm (1.969 in) | 104 mm (4.094 in) | General Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | MKP DC Link - Heavy Duty | Bulk | |||||||||||
Mfr: B25680B2807K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2000VDC 800uF 10% PEC MKP DC | 0In Stock | 800 uF | 2 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 345 mm (13.583 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.1 mOhms | - 40 C | + 85 C | MKP DC Link - Heavy Duty | Bulk | B25680B2807K3 | |||||||
Mfr: B25680B0198K903 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 1900uF 10% PEC MKP DC | 0In Stock | 1900 uF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | - 40 C | + 85 C | MKP DC Link - Heavy Duty | Bulk | B25680B198K903 | |||||||||
Mfr: B25680B1427A101 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 420uF 10% PEC MKP DC | 0In Stock | 420 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | 136 mm (5.354 in) | Electronic Equipment Film Capacitors | 4 kVAC | - 15 %, 0 % | 2 Pin | 2.4 mOhms | - 40 C | + 85 C | MKP DC Link - Heavy Duty | Bulk | ||||||||
0In Stock | 280 uF | 1.2 kVDC | Stud Threaded | 32 mm (1.26 in) | 141 mm (5.551 in) | General Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | - 40 C | + 85 C | MKP DC Link - Heavy Duty | Bulk | |||||||||||
Mfr: B25690A0128K903 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 1200uF 10% PEC MKP DC | 0In Stock | 1200 uF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1.5 mOhms | 141 mm (5.551 in) | - 40 C | + 85 C | MKP DC Link - Heavy Duty | Bulk | B25690A128K903 | |||||||
0In Stock | 550 uF | 900 VDC | Stud Threaded | 32 mm (1.26 in) | 141 mm (5.551 in) | General Film Capacitors | 10 % | 2 Pin | 2.3 mOhms | - 40 C | + 85 C | MKP DC Link - Heavy Duty | Bulk | B25680B557K901 | ||||||||||
0In Stock | 470 uF | 2 kVDC | Stud Threaded | DC Link Film Capacitors | 10 % | 156 mm (6.142 in) | 85 mm x 156 mm | - 40 C | + 85 C | MKP DC Link - Heavy Duty | Bulk | B25680B2477K3 | ||||||||||||
0In Stock | 420 uF | 1.1 kVDC | Stud Threaded | DC Link Film Capacitors | 10 % | 156 mm (6.142 in) | 85 mm x 156 mm | - 40 C | + 85 C | MKP DC Link - Heavy Duty | Bulk |