MKP DC Ultra LSI - TDK - Film Capacitors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25632E1117K100 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100V 110uF 10% PEC MKP DC LSI | 0In Stock | 110 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | ||||||||
Mfr: B25674C4282J140 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 440VAC 50Hz 28.1kVACar 3PH, MKK440-D-28.1-03 | 0In Stock | 154 uF | Quick Connect | Polypropylene (PP) | Power Factor Correction Film Capacitors | 440 VAC | 5 % | 207 mm (8.14 in) | - 40 C | + 60 C | MKP DC Ultra LSI | Bulk | ||||||||||||
Mfr: B25632E1117K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1000V 110uF 10% PEC MKP DC LSI | 0In Stock | 110 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | B25632E1117K | |||||||
Mfr: B25632E1127K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1000V 120uF 10% PEC MKP DC LSI | 0In Stock | 120 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | B25632E1127K | |||||||||
Mfr: B25632E0906K900 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 90 uF, 900 V MKP DC-LSI | 0In Stock | 90 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 1 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | B25632E906K900 | |||||||
0In Stock | 75 uF | 1.3 kVDC | Stud Threaded | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | ||||||||||
0In Stock | 30 uF | 2 kVDC | Stud Threaded | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | B25632E2306K | |||||||||
Mfr: B25632E1486K600 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 48 uF, 600 V MKP DC-LSI | 0In Stock | 48 uF | 1.6 kVDC | Stud Threaded | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 2.3 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | |||||||||
Mfr: B25632E1566K500 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 55 uF, 500 V MKP DC-ULSI | 0In Stock | 56 uF | 1.5 kVDC | Stud Threaded | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 1.9 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | |||||||||
0In Stock | 20 uF | 2 kVDC | Stud Threaded | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 1.8 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | B25632E2206K | |||||||||
0In Stock | MKP DC Ultra LSI | Bulk | B25632B147K900 | |||||||||||||||||||||
0In Stock | MKP DC Ultra LSI | Bulk | ||||||||||||||||||||||
0In Stock | MKP DC Ultra LSI | Bulk | ||||||||||||||||||||||
0In Stock | 110 uF | 800 VDC | Stud Threaded | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | 1 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | B25632E117K800 |