MKP480-D - TDK - Film Capacitors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 48 uF | Terminal Block | 480 VAC | 10 % | 3 Pin | - 40 C | + 55 C | MKP480-D | Bulk | |||||||||||||||
Mfr: B32344E4252A080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 480VAC @60Hz=30kvar PhiCap 3-phase | 0In Stock | 115.5 uF | Terminal Block | Polypropylene (PP) | 348 mm (13.701 in) | Power Factor Correction Film Capacitors | 480 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 85 C | MKP480-D | Bulk | B32344E4252A80 | ||||||||||
Mfr: B32344E4151A080 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 480 VAC 58 uF x 3 - 40 C+ 55 C 10 % | Not Available Online | 58 uF | Terminal Block | Polypropylene (PP) | 480 VAC | 10 % | 3 Pin | - 40 C | + 55 C | MKP480-D | Bulk | B32344E4151A80 | ||||||||||||
0In Stock | 96 uF | Quick Connect | Polypropylene (PP) | 273 mm (10.748 in) | Power Factor Correction Film Capacitors | 480 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 85 C | MKP480-D | Bulk | ||||||||||||
0In Stock | Terminals, Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | MKP480-D | Bulk | |||||||||||||||||||
0In Stock | 38.5 uF | Terminal Block | Polypropylene (PP) | 198 mm (7.795 in) | Power Factor Correction Film Capacitors | 480 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 55 C | MKP480-D | Bulk | MKP480-D-8.3 | |||||||||||
Mfr: B32344E4252A TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors PhiCap 3-phase all 4 volumes | 0In Stock | 137.5 uF | Terminal Block | Polypropylene (PP) | 348 mm (13.701 in) | Power Factor Correction Film Capacitors | 440 VAC | - 5 %, + 10 % | 3 Pin | 3.07 mOhms | - 40 C | + 85 C | MKP480-D | Bulk | ||||||||||
0In Stock | 96 uF | Terminal Block | Polypropylene (PP) | 480 VAC | 10 % | 3 Pin | - 40 C | + 55 C | MKP480-D | Bulk | B32344E4202A80 | |||||||||||||
Not Available Online | MKP480-D |