TDK - Aluminum Organic Polymer Capacitors
527 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40900C7337M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 330uF 35V | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900C7567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 560uF 35V | 0In Stock | 560 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 3 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40910A6207M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 200uF 50V | 0In Stock | 200 uF | 50 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.017 Ohms | 4.6 A | - 55 C | + 150 C | 10 mm | Can | Reel | |||||||
Mfr: B40910A6227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 220uF 50V | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 5.5 A | - 55 C | + 150 C | 10 mm | Can | Reel | |||||||
Mfr: B40910A8187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 180uF 63V | 0In Stock | 180 uF | 63 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 5.5 A | - 55 C | + 150 C | 10 mm | Can | Reel | |||||||
Mfr: B40950C0107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 100uF 80V | 0In Stock | 100 uF | 80 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 4 A | - 40 C | + 105 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40950C0686M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V | 0In Stock | 68 uF | 80 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 4 A | - 40 C | + 105 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40950D0686M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V | 0In Stock | 68 uF | 80 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 33 mOhms | 3.2 A | - 40 C | + 105 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900A0117M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 110uF 80V | 0In Stock | 110 uF | 80 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900A0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V | 0In Stock | 68 uF | 80 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.03 Ohms | 2 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900A6127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.03 Ohms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900A8187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 180uF 63V | 0In Stock | 180 uF | 63 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.015 Ohms | 2.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40930A5827M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 820uF 25V | 0In Stock | 820 uF | 25 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 5 A | + 145 C | 10 mm | Vibration-Proof Can | Reel | ||||||||
Mfr: B40930A7627M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 620uF 35V | 0In Stock | 620 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 5 A | + 145 C | 10 mm | Can | Reel | ||||||||
Mfr: B40950A5118M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 1100uF 25V | 0In Stock | 1.1 mF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 15 mOhms | 5.4 A | - 40 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: B40910C8227M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 220uF 63V | 0In Stock | 220 uF | 63 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 5.5 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40750B7148M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.4 mF | 35 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4.4 mOhms | 14.6 A | - 55 C | + 105 C | 16 mm | B40750 | Bulk | B40750B7148M2 | |||||||
Mfr: B40910A7397M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | Not Available Online | 390 uF | 35 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 5.1 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | B40910 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40921A5108M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1000 uF 25 V 10x16.5 SMD (AEC-Q200) | Not Available Online | 1 mF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 4.2 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | Reel | B40921A5108M | ||||||
Mfr: B40921A7687M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD (AEC-Q200) | Not Available Online | 680 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 4.2 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | Reel | B40921A7687M | ||||||
Mfr: B40940A8826M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 145 C | 10 mm | Vibration-Proof Can | B40940 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40740B8957M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 950UF 63V 18X30 | Not Available Online | 950 uF | 63 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 3.5 mOhms | 40 A | 18 mm | B40740 | AEC-Q200 | Bulk | B40740B8957M 1 | ||||||||
Mfr: B40740B8397M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 6.1 mOhms | 26.7 A | 14 mm | B40740 | AEC-Q200 | Bulk | B40740B8397M 1 | ||||||||
Mfr: B40740B8517M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 510 uF | 63 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 5.2 mOhms | 30.1 A | 14 mm | B40740 | AEC-Q200 | Bulk | B40740B8517M 2 | ||||||||
Mfr: B40740B8537M012 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 530 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.5 mOhms | 35 A | 16 mm | B40740 | AEC-Q200 | Bulk | B40740B8537M 12 |