TDK - Aluminum Organic Polymer Capacitors
527 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40700A7148M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.4 mF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A7148M 2 | ||||
Mfr: B40740B8397M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 6.1 mOhms | 26.7 A | 14 mm | B40740 | AEC-Q200 | Bulk | B40740B8397M 11 | ||||||||
Mfr: B40750A8467M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 460 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 5.9 mOhms | 13.8 A | - 55 C | + 105 C | 14 mm | B40750 | AEC-Q200 | Bulk | B40750A8467M 1 | ||||||
Mfr: B40750A7258M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2.5 mF | 35 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4.2 mOhms | 18 A | - 55 C | + 105 C | 18 mm | B40750 | Bulk | B40750A7258M1 | |||||||
Mfr: B40940A6187M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | Not Available Online | 180 uF | 50 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 3.4 A | - 55 C | + 145 C | 10 mm | Can | B40940 - SMD Hybrid | Reel | B40940A6187M | |||||
Mfr: B40950A5687M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680 uF 25 V 10x12.8 SMD High Vibration | Not Available Online | 680 uF | 25 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 18 mOhms | 3.9 A | - 40 C | + 105 C | 10 mm | Vibration-Proof Can | B40950 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40720A7188M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.8 mF | 35 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4 mOhms | 31 A | 16 mm | B40720 | AEC-Q200 | Bulk | B40720A7188M 2 | ||||||||
Mfr: B40900B7477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 470uF 35V | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 4.2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900C5337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 330uF 25V | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.02 Ohms | 2.1 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900C5757M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 750uF 25V | 0In Stock | 750 uF | 25 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900A8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 100uF 63V | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.03 Ohms | 1.7 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40900A8127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 63V | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900B5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 560uF 25V | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 3.2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900B5687M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 680uF 25V | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 4.2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40900B7397M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 390uF 35V | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 3.2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40910A6227M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 220uF 50V | 0In Stock | 220 uF | 50 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 5.5 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40910A8187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 180uF 63V | 0In Stock | 180 uF | 63 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.013 Ohms | 5.5 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40930A5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 560uF 25V | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.018 Ohms | 4 A | + 145 C | 10 mm | Vibration-Proof Can | Reel | ||||||||
Mfr: B40900A6157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 150uF 50V | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 2 A | - 55 C | + 125 C | 10 mm | Can | Reel | |||||||
Mfr: B40931A5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 25 V 10x10.2 SMD 3.3 A (AEC-Q200) | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 19 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | B40931 | Reel | B40931A5687M | |||||
Mfr: B40931A5827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 820 uF 25 V 10x12.5 SMD 3.7 A (AEC-Q200) | 0In Stock | 820 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 3.7 A | - 55 C | + 135 C | 10 mm | Can | B40931 | Reel | B40931A5827M | |||||
Mfr: B40910A4128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1200 uF 16 V 10x12.5 SMD 5.1 A (AEC-Q200) | 0In Stock | 1.2 mF | 16 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 5.1 A | - 55 C | + 150 C | 10 mm | Can | B40910 | Reel | B40910A4128M | |||||
Mfr: B40740B8727M012 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 720 uF | 63 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 3.9 mOhms | 38.5 A | 16 mm | B40740 | AEC-Q200 | Bulk | B40740B8727M 12 | ||||||||
Mfr: B40750A8607M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 600 uF | 63 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 5.2 mOhms | 16 A | - 55 C | + 105 C | 14 mm | B40750 | AEC-Q200 | Bulk | B40750A8607M 2 | ||||||
Mfr: B40700A5128M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.2 mF | 25 VDC | Radial | 25 mm (0.984 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 5.1 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5128M 2 |