TDK - Aluminum Organic Polymer Capacitors
527 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40910A5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 5.1 A | - 55 C | + 150 C | 10 mm | Can | B40910 - SMD Hybrid | Reel | B40910A5567M | |||||
Mfr: B40920A7397M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | 390 uF | 35 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 3.2 A | + 125 C | 10 mm | Vibration-Proof Can | B40920 - SMD Hybrid, High Vibration | Reel | |||||||
Mfr: B40921A5118M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1100 uF 25 V 10x16.5 SMD (AEC-Q200) | 0In Stock | 1.1 mF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 4.2 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | Reel | B40921A5118M | ||||||
Mfr: B40921A5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | B40921 - SMD Hybrid, High Vibration | Reel | |||||||||||||||||||
Mfr: B40950A0566M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56 uF 80 V 10x10.5 SMD High Vibration | Not Available Online | 56 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 33 mOhms | - 40 C | + 105 C | 10.5 mm | 10 mm | Can | B40950 - SMD Hybrid, High Vibration | Reel | B40950A566M100 | ||||||
Mfr: B40950A0686M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68 uF 80 V 10x12.8 SMD High Vibration | Not Available Online | 68 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | - 40 C | + 105 C | 12.8 mm | 10 mm | Can | B40950 - SMD Hybrid, High Vibration | Reel | B40950A686M100 | ||||||
Mfr: B40910A8826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | + 140 C | 10.2 mm | 10 mm (0.394 in) | B40910 - SMD Hybrid | AEC-Q200 | Reel | B40910A8826M | ||||
0In Stock | 530 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.5 mOhms | 35 A | 16 mm | B40740 | AEC-Q200 | Bulk | B40740B8537M 11 | |||||||||
Mfr: B40921A5587M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 580 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 580 uF | 25 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | Reel | B40921A5587M | ||||||
Mfr: B40950A8127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 4.1 A | - 40 C | + 105 C | 10 mm | Can | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950A8127M | ||||
Mfr: B40950B8107M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD | Not Available Online | B40950 - SMD Hybrid | AEC-Q200 | Reel | B40950B8107M | |||||||||||||||||
Mfr: B40930A5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4 A | + 145 C | 10 mm | Can | B40930 - SMD Hybrid | AEC-Q200 | Reel | B40930A5567M | |||||
Mfr: B40910A6127M100 TTI: B40910A6127M100 TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 0.022 Ohms | 4 A | - 55 C | + 150 C | 10 mm | Vibration-Proof Can | Reel | |||||||
Mfr: B40750A0437M001 TTI: B40750A0437M001 TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 430UF 80V 16X30 | Not Available Online | 430 uF | 80 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4 mOhms | 18 A | - 55 C | + 105 C | 16 mm | B40750 | Tray | B40750A437M1 | |||||||
Mfr: B40921A5567M000 TTI: B40921A5567M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 40 C | + 125 C | 10 mm | Can | B40921 - SMD Hybrid | AEC-Q200 | Reel | B40921A5567M | ||||
Mfr: B40700A5168M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.6 mF | 25 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.4 mOhms | 8.5 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5168M 1 | ||||
Mfr: B40700A5228M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2.2 mF | 25 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A5228M 2 | ||||
Mfr: B40700A7108M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1 mF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4.4 mOhms | 7.4 A | - 55 C | + 125 C | 14 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A7108M 11 | ||||
Mfr: B40700A7148M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.4 mF | 35 VDC | Radial | 30 mm (1.181 in) | Aluminum Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 3.5 mOhms | 10.5 A | - 55 C | + 125 C | 16 mm | Vibration-Proof Can | B40700 | AEC-Q200 | Bulk | B40700A7148M 2 | ||||
Mfr: B40720A7188M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1.8 mF | 35 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 4 mOhms | 31 A | 16 mm | B40720 | AEC-Q200 | Bulk | B40720A7188M 2 | ||||||||
Mfr: B40740B8397M011 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | - 20 %, + 20 % | 6.1 mOhms | 26.7 A | 14 mm | B40740 | AEC-Q200 | Bulk | B40740B8397M 11 | ||||||||
Mfr: B40750A8467M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 460 uF | 63 VDC | 25 mm (0.984 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 5.9 mOhms | 13.8 A | - 55 C | + 105 C | 14 mm | B40750 | AEC-Q200 | Bulk | B40750A8467M 1 | ||||||
Mfr: B40940A6187M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | Not Available Online | 180 uF | 50 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 3.4 A | - 55 C | + 145 C | 10 mm | Can | B40940 - SMD Hybrid | Reel | B40940A6187M | |||||
Mfr: B40950A5687M100 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680 uF 25 V 10x12.8 SMD High Vibration | Not Available Online | 680 uF | 25 VDC | SMD/SMT | 12.8 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 18 mOhms | 3.9 A | - 40 C | + 105 C | 10 mm | Vibration-Proof Can | B40950 - SMD Hybrid, High Vibration | Reel | ||||||
Mfr: B40750A7258M001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 2.5 mF | 35 VDC | 30 mm (1.181 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 4.2 mOhms | 18 A | - 55 C | + 105 C | 18 mm | B40750 | Bulk | B40750A7258M1 |