B40931 - TDK - Aluminum Organic Polymer Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40931A7477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x10.2 SMD 3.3 A (AEC-Q200) | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 19 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | B40931 | Reel | B40931A7477M | |||||
Mfr: B40931A7827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 820 uF 35 V 10x16.5 SMD 4.8 A (AEC-Q200) | 0In Stock | 820 uF | 35 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 13 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Can | B40931 | Reel | B40931A7827M | |||||
Mfr: B40931A7827M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 820 uF 35 V 10x16.8 SMD 4.8 A (AEC-Q200) | 0In Stock | 820 uF | 35 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 13 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | B40931 | Reel | ||||||
Mfr: B40931A5128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1200 uF 25 V 10x16.5 SMD 4.8 A (AEC-Q200) | 0In Stock | 1.2 mF | 25 VDC | SMD/SMT | 16.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 13 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Can | B40931 | Reel | B40931A5128M | |||||
Mfr: B40931A5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 25 V 10x10.2 SMD 3.3 A (AEC-Q200) | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 10.2 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 19 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | B40931 | Reel | B40931A5687M | |||||
Mfr: B40931A5827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 820 uF 25 V 10x12.5 SMD 3.7 A (AEC-Q200) | 0In Stock | 820 uF | 25 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 3.7 A | - 55 C | + 135 C | 10 mm | Can | B40931 | Reel | B40931A5827M | |||||
Mfr: B40931A5128M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1200 uF 25 V 10x16.8 SMD 4.8 A (AEC-Q200) | 0In Stock | 1.2 mF | 25 VDC | SMD/SMT | 16.8 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 13 mOhms | 4.8 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | B40931 | Reel | ||||||
Mfr: B40931A7567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 35 V 10x12.5 SMD 3.7 A (AEC-Q200) | 0In Stock | 560 uF | 35 VDC | SMD/SMT | 12.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 3.7 A | - 55 C | + 135 C | 10 mm | Can | B40931 | Reel | B40931A7567M |