TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS85-B2GA681KAVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ200 | Not Available Online | 680 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS85-B2GA681KAVKA CS85-B2GA681KAVKA3C | ||||||||||
Mfr: CS45SL2GA330JAVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | AEC-Q200 | Ammo Pack | CS45SL2GA330JAVKA CS45SL2GA330JAVKA5C | ||||||||||
Mfr: CS65-B2GA101KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA101KVKA | 0In Stock | 100 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS65-B2GA101KYNKA02 | |||||||||||
Mfr: CS65-B2GA221KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA221KVKA | 0In Stock | 220 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS65-B2GA221KYNKA7C | |||||||||||
Mfr: CS45SL2GA100JANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 10pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 10 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 5 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS45SL2GA100JANKA CS45SL2GA100JANKA1C | ||||||||||
Mfr: CD11ZU2GA332MYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA332M-VKA | 0In Stock | 3.3 nF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD11ZU2GA332MYNKA02 | |||||||||||
Mfr: B32923M3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.5uF 20% 305Vac MKP Suppression X2 | 0In Stock | 1.5 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32923M3155M | |||||
Mfr: B32924M3335K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.30uF 10% 305Vac MKP Suppression X2 | 0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 15 mm | Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32924M3335K | |||||
Mfr: B32924M3335M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.30uF 20% 305Vac MKP Suppression X2 | 0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 15 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32924M3335M | |||||
Mfr: B32926M3225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 2.2uF 10% 305Vac MKP Suppression X2 | 0In Stock | 2.2 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 12 mm | Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32926M3225K | |||||
Mfr: B32922U4334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 330nF 20% LS15 | 0In Stock | 330 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 17.5 mm | B3292*U/V - X2 350Vac | Bulk | B32922U4334M | |||||||
Mfr: B32928U4206M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 20uF 20% LS52,5 | 0In Stock | 20 uF | X2 | 350 VAC | Through Hole | 52.5 mm (2.067 in) | 57.5 mm | 35 mm | Safety Film Capacitors | 20 % | 4 Pin | - 40 C | + 110 C | 50 mm | B3292*U/V - X2 350Vac | Bulk | B32928U4206M | |||||||
Mfr: CD45-B2GA101K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y1 100pF B 10% LS:10mm | 0In Stock | 100 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-B2GA101K-GKA CD45-B2GA101K-GKA0C | |||||||||||
Mfr: CD45-E2GA102M-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 1000pF E 20% LS:10mm | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA102M-GKA CD45-E2GA102M-GKA82 | |||||||
Mfr: CD45SL2GA100J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 10pF SL 10% LS:10mm | 0In Stock | 10 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA100J-GKA CD45SL2GA100J-GKA4C | |||||||||||
Mfr: CD45SL2GA220J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 22pF SL 10% LS:10mm | 0In Stock | 22 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA220J-GKA CD45SL2GA220J-GKA6C | |||||||||||
Mfr: CD45SL2GA680J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 9mm X1/Y1 68pF SL 10% LS:10mm | 0In Stock | 68 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45SL2GA680J-GKA CD45SL2GA680J-GKA9C | |||||||||||
Mfr: CS45-B2GA331K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 330pF B 10% LS:7.5mm | 0In Stock | 330 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA331K-GKA CS45-B2GA331K-GKA3C | |||||||||||
Mfr: CS45-B2GA471K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 470pF B 10% LS:7.5mm | 0In Stock | 470 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA471K-NKA CS45-B2GA471K-NKA22 | |||||||
Mfr: CS45-E2GA152M-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D:7.5mm X1/Y2 1500pF E 20% LS:7.5mm | 0In Stock | 1.5 nF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA152M-GKA CS45-E2GA152M-GKA6C | |||||||||||
Mfr: CS45SL2GA150J-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 15pF SL 5% LS:7.5mm | 0In Stock | 15 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA150J-NKA CS45SL2GA150J-NKA8C | |||||||||||
Mfr: CS45SL2GA330J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Ammo Pack | CS45SL2GA330J-VKA CS45SL2GA330J-VKA2C | |||||||||||
Mfr: B32921C3104M003 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.10 F 20 305Vac LS 10mm - short leads | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32921C3104M3 | ||||
Mfr: B32922D3334K026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.33 F 10 305Vac LS 15mm | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*C/D - X2 Standard | Bulk | B32922D3334K26 | |||||
0In Stock | 250 VAC | Radial | 3 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 100 C | B81123* - Y1 | AEC-Q200 | Bulk | B81123C1222M26 |