TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32924C3225K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 2.2 F 10 305Vac LS 27.5mm | 0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: B81123C1152M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0015uF 500VacAC Class Y1 | Not Available Online | 1.5 nF | Y1 | 250 VAC | Radial | 15 mm (0.591 in) | 3 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 11 mm | B81123C | AEC-Q200 | Bulk | B81123C1152M000 | |||
Mfr: B32911A5332M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0033uF 530Vac X1 MKP 20% LS=10mm | 0In Stock | 3.3 nF | 530 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | + 110 C | B32911 | Bulk | |||||||||||
Mfr: B32912A5682M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.0068uF 530Vac X1 MKP 20% LS=15mm | 0In Stock | 6.8 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | + 110 C | B32912 | Bulk | |||||||||||
Mfr: B32914A5154M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 150 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32914 | Bulk | ||||||
Mfr: CD65ZU2GA681MYVKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA101KGKA | Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | CD | Ammo Pack | CD65ZU2GA681MYVKA2C | |||||||||||||||||||
Mfr: CS45SL2GA330JYVKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Ammo Pack | CS45SL2GA330JYVKA CS45SL2GA330JYVKA4C | |||||||||||
Mfr: B32932A3474M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors AEC-Q200, X2 .47uF 20% 305Vac LS 15mm | Not Available Online | 470 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3474K B32932A3474K189 B32932A3474M | |||||
Mfr: B32913A3474K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.47uF 330volts 10% X1 | Not Available Online | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32913A3474K | ||||
Mfr: CS45SL2GA330JANKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 33 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS45SL2GA330JANKA CS45SL2GA330JANKA4C | ||||||
Mfr: CD70ZU2GA102MYNKA TTI: Not Assigned TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA102M-VKA | 0In Stock | 1 nF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70ZU2GA102MYNKA02 | |||||||||||
Mfr: CD75-B2GA331KYNKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA331K-VKA | 0In Stock | 330 pF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD75-B2GA331KYNKA0C | |||||||||||
0In Stock | 220 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292 C/D - X2 Standard | Bulk | B32923C3224M000 | |||||
Mfr: CS45SL2GA100JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm | 0In Stock | 10 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Bulk | CS45SL2GA100JYGKA CS45SL2GA100JYGKA3C | |||||||||||
Mfr: CS65-B2GA221KYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA221KNKA | 0In Stock | 220 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | Bulk | CS65-B2GA221KYGKA7C | |||||||
Mfr: CS80ZU2GA222MAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D:9.5mm X1/Y2 2200pF 20% LS:7.5mm AECQ200 | 0In Stock | 2.2 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS80ZU2GA222MAGKA CS80ZU2GA222MAGKA0C | ||||||||||
Mfr: CD70-B2GA221KYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45-B2GA221KNKA | 0In Stock | 220 pF | 400 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70-B2GA221KYGKAM2 | |||||||||||
Mfr: CS45SL2GA680JYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7.5mm X1/Y2 68pF SL 5% LS:7.5mm | 0In Stock | 68 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS | Reel | CS45SL2GA680JYGKA CS45SL2GA680JYGKA8C | |||||||||||
Mfr: CS65ZU2GA102MAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 1000pF 20% LS:7.5mm AECQ200 | 0In Stock | 1 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS65ZU2GA102MAGKA CS65ZU2GA102MAGKA8C | ||||||||||
Mfr: CS70-B2GA331KAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7.5mm X1/Y2 330pF 10% LS:7.5mm AECQ200 | 0In Stock | 330 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS70-B2GA331KAGKA CS70-B2GA331KAGKA7C | ||||||||||
Mfr: CD70ZU2GA102MYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA102MNKA | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70ZU2GA102MYGKA22 | |||||||
Mfr: B32034C4474K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 350VAC 0.47uF 10% L/S=27.5mm AEC-Q200 | Not Available Online | 350 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | + 110 C | 33 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32034C4474K | |||||||||
Mfr: B32036A4474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.47uF 20% L/S=37.5mm AEC-Q200 | 0In Stock | 470 nF | Y2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 28.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32036A4474M | ||||
Mfr: B32913A5154M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 150nF 20% MKP X1 LS 22.5mm | 0In Stock | 150 nF | X1 | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3291*A/B5 - X1 530V | Bulk | B32913A5154M | ||||
Mfr: B32932A3104M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.1uF 20% L/S=15mm AEC-Q200D | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3104M |