TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32923P3474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.47uF 10% LS=22.5mm MKP X2 | 0In Stock | 470 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 16.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32923P3474K | ||||
Mfr: CD45-B2GA471K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 470pF B 10% LS:10mm | 0In Stock | 470 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-B2GA471K-GKA CD45-B2GA471K-GKA4C | |||||||||||
Mfr: CD45-E2GA332M-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 11mm X1/Y1 3300pF E 20% LS:10mm | 0In Stock | 3.3 nF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-E2GA332M-GKA CD45-E2GA332M-GKA72 | |||||||||||
Mfr: CS45-B2GA101K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 100pF B 10% LS:7.5mm | 0In Stock | 100 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA101K-GKA CS45-B2GA101K-GKA0C | |||||||||||
Mfr: CS45-B2GA681K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 690pF B 10% LS:7.5mm | 0In Stock | 680 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-B2GA681K-VKA CS45-B2GA681K-VKA02 | |||||||
Mfr: CS45-E2GA152M-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D:7.5mm X1/Y2 1500pF E 20% LS:7.5mm | 0In Stock | 1.5 nF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-E2GA152M-VKA CS45-E2GA152M-VKA12 | ||||||||||||
Mfr: CS45-E2GA332M-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 10mm X1/Y2 3300pF E 20% LS:7.5mm | 0In Stock | 3.3 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA332M-NKA CS45-E2GA332M-NKA82 | |||||||
Mfr: CS45-E2GA472M-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 11mm X1/Y2 4700pF E 20% LS:7.5mm | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA472M-NKA CS45-E2GA472M-NKA92 | |||||||
Mfr: CS45SL2GA100J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm | 0In Stock | 10 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA100J-GKA CS45SL2GA100J-GKA4C | |||||||||||
Mfr: CS45SL2GA150J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 15pF SL 5% LS:7.5mm | 0In Stock | 15 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Ammo Pack | CS45SL2GA150J-VKA CS45SL2GA150J-VKA0C | |||||||||||
Mfr: CS45SL2GA220J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 22pF SL 5% LS:7.5mm | 0In Stock | 22 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Ammo Pack | CS45SL2GA220J-VKA CS45SL2GA220J-VKA1C | |||||||||||
Mfr: B32924A4105M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 20% 350Vac LS 27.5MM | 0In Stock | 1 uF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | 0 C | + 110 C | 20 mm | B3292 A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4105M000 | |||
Mfr: B32033A4473M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.047uF 20% L/S=22.5mm AEC-Q200 | 0In Stock | 47 nF | Y2 | 350 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 16 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32033A4473M | ||||
Mfr: B32034C4334M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 350VAC 0.33uF 20% L/S=27.5mm AEC-Q200 | Not Available Online | 330 nF | Y2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 27.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32034C4334M | ||||
Mfr: B32914A5155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 1.5uF 10% MKP X1 LS 27.5mm | 0In Stock | 1.5 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5155K | ||||
0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 29.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933B3105K | |||||
Mfr: CD45-E2GA152M-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y1 1500pF E 20% LS:10mm | 0In Stock | 1.5 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 25 C | + 125 C | CD | Ammo Pack | CD45-E2GA152M-VKA CD45-E2GA152M-VKA7C | |||||||
0In Stock | Safety Film Capacitors | B32911 | Bulk | |||||||||||||||||||||
0In Stock | Safety Film Capacitors | B32911 | Bulk | |||||||||||||||||||||
Mfr: B32914A5334M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 330 nF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32914 | Bulk | B32914A5334M000 | ||||
Mfr: B32913A5474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 530Vac X1 MKP 20% LS=22.5mm | 0In Stock | 470 nF | X1 | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B32913 | Bulk | B32913A5474M000 | ||||
Mfr: B32913B5224K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 530Vac X1 MKP 10% LS=22.5mm | 0In Stock | 220 nF | X1 | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B32913 | Bulk | |||||
Mfr: B32923J3684K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.68uF 305Vac X2 LS= 22.5mm Hi Humidity | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 20.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923J3684K000 | ||||
0In Stock | Safety Film Capacitors | B32911 | Bulk | |||||||||||||||||||||
0In Stock | Safety Film Capacitors | B32911 | Bulk |