TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922H3474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 305Vac X2 LS=15mm AEC-Q200 | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3474M000 | |||
Mfr: CD45-B2GA331K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 330pF B 10% LS:10mm | 0In Stock | 330 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD45-B2GA331K-GKA CD45-B2GA331K-GKA32 | |||||||||||
Mfr: CS45-B2GA151K-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 150pF B 10% LS:7.5mm | 0In Stock | 150 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-B2GA151K-VKA CS45-B2GA151K-VKA62 | |||||||
Mfr: CS45-B2GA221K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 6.5mm X1/Y2 220pF B 10% LS:7.5mm | 0In Stock | 220 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA221K-NKA CS45-B2GA221K-NKA02 | |||||||||||
Mfr: CS45-B2GA681K-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 690pF B 10% LS:7.5mm | 0In Stock | 680 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA681K-GKA CS45-B2GA681K-GKA5C | |||||||||||
Mfr: CS45-B2GA681K-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 690pF B 10% LS:7.5mm | 0In Stock | 680 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-B2GA681K-NKA CS45-B2GA681K-NKA3C | |||||||
0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA102M-GKA CS45-E2GA102M-GKA72 | ||||||||
Mfr: CS45-E2GA102M-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D:6.5mm X1/Y2 1000pF E 20% LS:7.5mm | 0In Stock | 1 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA102M-NKA CS45-E2GA102M-NKA52 | |||||||
Mfr: CS45SL2GA220J-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 22pF SL 5% LS:7.5mm | 0In Stock | 22 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA220J-NKA CS45SL2GA220J-NKA9C | |||||||||||
Mfr: CS45SL2GA330J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA330J-GKA CS45SL2GA330J-GKA7C | |||||||||||
Mfr: CS45SL2GA470J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 47pF SL 5% LS:7.5mm | 0In Stock | 47 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Ammo Pack | CS45SL2GA470J-VKA CS45SL2GA470J-VKA3C | |||||||||||
Mfr: B32928A4106K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 10uF 10% RADIAL | 0In Stock | 10 uF | X2 | 350 VAC | Radial | 52.5 mm (2.067 in) | 650 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32928A4106K | |||
Mfr: B32926C3156M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 15uF 20% MKP X2 LS 37.5mm | 0In Stock | 15 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292*C/D - X2 Standard | Bulk | B32926C3156M | ||||
Mfr: B32928C3206M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 20uF 20% MKP X2 LS 37.5mm | 0In Stock | 20 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292*C/D - X2 Standard | Bulk | B32928C3206M | |||||
Mfr: B32934A3474K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 27.5mm | Not Available Online | 470 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 500 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3474K | ||||
Mfr: B32922H3394M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.39uF 20% 305VAC MKP X2 AEC-Q200 | 0In Stock | 390 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3394M | |||||||
0In Stock | 68 nF | Y2 | 350 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B32032 | AEC-Q200 | Bulk | B32032A4683K | ||||
Mfr: B32032A4223M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.022uF 20% L/S=15mm AEC-Q200 | 0In Stock | 22 nF | Y2 | 350 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 12.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32032A4223M | ||||
Mfr: CD45SL2GA150J-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y1 15pF SL 10% LS:10mm | 0In Stock | 15 pF | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CD | Ammo Pack | CD45SL2GA150J-VKA CD45SL2GA150J-VKA9C | |||||||||||
Mfr: B32923P3105K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1uF 10% LS=22.5mm MKP X2 | 0In Stock | 1 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 20.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32923P3105K | ||||
Mfr: B32923P3824K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 305VAC 0.82uF 10% LS=22.5mm MKP X2 | Not Available Online | 820 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 18.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32923P3824K | ||||
Mfr: B32924P3105K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1uF 10% LS=27.5mm MKP X2 | 0In Stock | 1 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 19 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32924P3105K | ||||
Mfr: B32922M3104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.10uF 10% 305Vac MKP Suppression X2 | 0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32922M3104K | |||||
Mfr: B32922M3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 20% 305Vac MKP Suppression X2 | 0In Stock | 470 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32922M3474M | |||||
Mfr: B32923M3105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 20% 305Vac MKP Suppression X2 | 0In Stock | 1 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*M/N - X2 Compact Humidity | Bulk | B32923M3105M |