TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS65ZU2GA102MAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 1000pF 20% LS:7.5mm AECQ200 | 0In Stock | 1 nF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 20 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS65ZU2GA102MAGKA CS65ZU2GA102MAGKA8C | ||||||||||
Mfr: CS70-B2GA331KAGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7.5mm X1/Y2 330pF 10% LS:7.5mm AECQ200 | 0In Stock | 330 pF | 400 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | 10 % | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS70-B2GA331KAGKA CS70-B2GA331KAGKA7C | ||||||||||
Mfr: CD70ZU2GA102MYGKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA102MNKA | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | Z5U | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CD | Bulk | CD70ZU2GA102MYGKA22 | |||||||
Mfr: B32034C4474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.47uF 10% L/S=27.5mm AEC-Q200 | 0In Stock | 350 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | + 110 C | 33 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32034C4474K | |||||||||
Mfr: B32036A4474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 0.47uF 20% L/S=37.5mm AEC-Q200 | 0In Stock | 470 nF | Y2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 28.5 mm | B3203* - Y2 Humidity/Auto-Grade | AEC-Q200 | Bulk | B32036A4474M | ||||
Mfr: B32913A5154M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 150nF 20% MKP X1 LS 22.5mm | 0In Stock | 150 nF | X1 | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3291*A/B5 - X1 530V | Bulk | B32913A5154M | ||||
Mfr: B32932A3104M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.1uF 20% L/S=15mm AEC-Q200D | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3104M | ||||
0In Stock | Safety Film Capacitors | B3202* - Y2 Standard | Bulk | B32021A3102M26 | ||||||||||||||||||||
0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M26 | ||||
Mfr: B32924A4474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 630VDC 0.47uF 20% LS 27.5mm | 0In Stock | 470 nF | X2 | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4474M | |||
Mfr: B32926A4106M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 10uF 20% MKP X2 LS 37.5mm | 0In Stock | 10 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4106M | ||||
Mfr: B32923U4105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors X2 350Vac compact, THB, 1uF 20% LS22,5 | 0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 26.5 mm | 12 mm | Safety Film Capacitors | 20 % | 2 Pin | - 40 C | + 110 C | 22 mm | B3292*U/V - X2 350Vac | Bulk | B32923U4105M | |||||||
Mfr: B32922P3104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.1uF 10% LS=15mm MKP X2 | 0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 10.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32922P3104K | ||||
Mfr: B32922P3473K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 0.047uF 10% LS=15mm MKP X2 | 0In Stock | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 125 C | 10.5 mm | B3292*P/Q - X2 High Temp | AEC-Q200 | Bulk | B32922P3473K | ||||
Mfr: B32916A3475M000 TTI: B32916A3475M000 TDK Availability: 0In Stock4.960 On Order Expected Safety Capacitors 4.7uF 330volts 20% X1 | 0In Stock4.960 On Order Expected | 4.7 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32916A3475M | ||||
Mfr: B32914A5155M000 TTI: B32914A5155M000 TDK Availability: 0In StockSafety Capacitors 530VAC 1.5uF 20% MKP X1 LS 27.5mm | 0In Stock | 1.5 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5155M | ||||
Mfr: B32022B3223K289 TTI: B32022B3223K289 TDK Availability: 0In StockSafety Capacitors .022UF 300VAC 10% Y2 15MMLS | 0In Stock | 22 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32021A3682K289 TTI: B32021A3682K289 TDK Availability: 0In StockSafety Capacitors 6800PF 300VAC 10% Y2 10MMLS | 0In Stock | 6.8 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32912A5683M000 TTI: B32912A5683M000 TDK Availability: 0In StockSafety Capacitors 530VAC 68nF 20% MKP X1 LS 15mm | 0In Stock | 68 nF | X1 | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B5 - X1 530V | Bulk | B32912A5683M | ||||
Mfr: B32926C3335M000 TTI: B32926C3335M000 TDK Availability: 0In StockSafety Capacitors 3.3uF 305VAC 20% | 0In Stock | 3.3 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B3292*C/D - X2 Standard | Bulk | B32926C3335M | |||||
Mfr: B32924C3155M189 TTI: B32924C3155M189 TDK Availability: 0In StockSafety Capacitors 1.5uF 305volts 20% X2 | 0In Stock | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32914A3474M000 TTI: B32914A3474M000 TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 20% X1 | 0In Stock | 470 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3474M | ||||||||
Mfr: B32024B3334M000 TTI: B32024B3334M000 TDK Availability: 0In StockSafety Capacitors 0.33uF 300volts 20% Y2 | 0In Stock | 330 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3202* - Y2 Standard | Bulk | B32024B3334M | |||||
Mfr: B32923C3684M189 TTI: B32923C3684M189 TDK Availability: 0In StockSafety Capacitors 0.68uF 305volts 20% X2 | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Bulk | |||||
Mfr: B32912B3154M289 TTI: B32912B3154M289 TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 20% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk |