TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32022B3223K289 TTI: B32022B3223K289 TDK Availability: 0In StockSafety Capacitors .022UF 300VAC 10% Y2 15MMLS | 0In Stock | 22 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32021A3682K289 TTI: B32021A3682K289 TDK Availability: 0In StockSafety Capacitors 6800PF 300VAC 10% Y2 10MMLS | 0In Stock | 6.8 nF | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32914A5684M000 TTI: B32914A5684M000 TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.68uF 20 % 530Vac LS 27.5mm | 0In Stock | 680 nF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3291*A/B5 - X1 530V | Bulk | B32914A5684M | ||||
Mfr: B32923D3334K189 TTI: B32923D3334K189 TDK Availability: 0In Stock3.000 On Order Expected 19-Jan-27 Safety Capacitors 0.33uF 305volts 10% X2 | 0In Stock3.000 On Order Expected 19-Jan-27 | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32022B3223M189 TTI: B32022B3223M189 TDK Availability: 0In StockSafety Capacitors .022UF 300VAC 20% Y2 15MMLS | 0In Stock | 22 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | B3202* - Y2 Standard | Bulk | ||||||
Mfr: B32022A3103K189 TTI: B32022A3103K189 TDK Availability: 0In StockSafety Capacitors .01UF 300VAC 10% Y2 15MMLS | 0In Stock | 10 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202* - Y2 Standard | Bulk | ||||||
Mfr: B32924A4155M000 TTI: B32924A4155M000 TDK Availability: 0In StockSafety Capacitors FILM CAP 1.5uF 20% 4 00Vdc LS 27.5mm | 0In Stock | 1.5 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4155M | ||||
Mfr: B32914B3684M000 TTI: B32914B3684M000 TDK Availability: 0In StockSafety Capacitors 0.68uF 330volts 20% X1 | 0In Stock | 680 nF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Bulk | B32914B3684M | ||||
Mfr: B32934A3684M000 TTI: B32934A3684M000 TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.68uF 2 0% 305Vac LS 27.5mm | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 500 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3684M | ||||
Mfr: B32911B3223K000 TTI: B32911B3223K000 TDK Availability: Not Available OnlineSafety Capacitors 330VAC 22nF 10% MKP X1 LS 10mm | Not Available Online | 22 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Bulk | B32911B3223K | |||||
Mfr: B32924J3335M000 TTI: B32924J3335M000 TDK Availability: 0In StockSafety Capacitors 3.3uF 20% 305VAC MKP X2 AEC-Q200 | 0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32924J3335M | |||||
Mfr: B32923H3105K000 TTI: B32923H3105K000 TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 1.0 F 20 305Vac LS 22.5mm | 0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | 22 mm | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32923H3105K | ||||
Mfr: B32021A3472M000 TTI: B32021A3472M000 TDK Availability: 0In StockSafety Capacitors 0.0047uF 300vac 20% Class Y2 | 0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M | ||||
Mfr: B32921C3103M000 TTI: B32921C3103M000 TDK Availability: 38.000In Stock166.000 On Order Expected Safety Capacitors 0.01uF 305VAC 20% | 38.000In Stock166.000 On Order Expected | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3103M | ||||
Mfr: B32922C3104K000 TTI: B32922C3104K000 TDK Availability: 0In Stock32.000 On Order Expected 13-Nov-26 Safety Capacitors 0.1uF 305volts 10% X2 | 0In Stock32.000 On Order Expected 13-Nov-26 | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3104K | ||||
Mfr: B32924C3225M000 TTI: B32924C3225M000 TDK Availability: 0In Stock13.260 On Order Expected Safety Capacitors 2.2uF 305VAC 20% | 0In Stock13.260 On Order Expected | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3225M | ||||
Mfr: B32022A3683M000 TTI: B32022A3683M000 TDK Availability: 0In Stock20.500 On Order Expected 21-Dec-26 Safety Capacitors 0.068uF 300volts 20% Y2 | 0In Stock20.500 On Order Expected 21-Dec-26 | 68 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32022A3683M | ||||
Mfr: B32913A3474M000 TTI: B32913A3474M000 TDK Availability: 0In Stock12.960 On Order Expected Safety Capacitors 0.47uF 330volts 20% X1 | 0In Stock12.960 On Order Expected | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32913A3474M | ||||
Mfr: B81123C1103M004 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors .01UF 500VAC 20% Y1 22.5MMLS | Not Available Online | 10 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | KMK0839-M-E | 16.5 mm | B81123C | |||||
Mfr: B32922H3104K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.1 F 10 305Vac LS 15mm | 0In Stock | 15 mm (0.591 in) | Safety Film Capacitors | B3292*H/J - X2 High Humidity | AEC-Q200 | Bulk | B32922H3104K | |||||||||||||||||
Not Available Online | 10 nF | 440 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B3291x4 | Bulk | B32912A4103K | ||||||||||||
Mfr: B32914A4334M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33UF 20% 440V FILM CAP MKP X1 | Not Available Online | 330 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | B32914A4334M | ||||||||||||
Mfr: B32921C3103M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.010 F 20 305Vac LS 10mm | 0In Stock | 10 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Bulk | B32921C3103M26 | |||||
Mfr: B32922C3154M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.15 F 20 305Vac LS 15mm | 0In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32922C3154M26 | |||||
Mfr: B32922C3224M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.22 F 20 305Vac LS 15mm | 0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3292*C/D - X2 Standard | Bulk | B32922C3224M26 |