TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32913A3154M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 20% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 15 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32913A3224K289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 330volts 10% X1 | Not Available Online | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 16 mm | B32913x3 | Ammo Pack | |||||||||
Mfr: B32913A4104M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.1uF 440volts 20% X1 | Not Available Online | 100 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32913A4683M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 440volts 20% X1 | Not Available Online | 68 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32914A4334M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.33uF 440volts 20% X1 | Not Available Online | 330 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32912A3473K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 330volts 10% X1 | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32912A4223M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.022uF 440volts 20% X1 | Not Available Online | 22 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32912A4223M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.022uF 440volts 20% X1 | Not Available Online | 22 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32912A4473M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.047uF 440volts 20% X1 | Not Available Online | 47 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
0In Stock | 47 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3202* - Y2 Standard | Ammo Pack | |||||||
Not Available Online | 820 nF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32924_4 | Bulk | |||||||
Not Available Online | 2.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B32926_4 | Bulk | |||||||
Not Available Online | 5.6 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B32926_4 | Bulk | |||||||
0In Stock | 2.7 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3272K | |||||||||||
0In Stock | 6.2 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3622M | |||||||||||
0In Stock | 39 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32022A3393K | |||||||||||
Mfr: B32924A4185M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.8 F 20 350Vac LS 27.5mm | 0In Stock | 1.8 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924A4185M | ||||
0In Stock | 680 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 18.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32934A3474K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 10 305Vac LS 27.5mm | 0In Stock | 470 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | |||||||
0In Stock | 68 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B32912 | Bulk | B32912A5683K000 | ||||||
Mfr: B32932A3334M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .33uF 20% 305Vac LS 15mm | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 17.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3334K B32932A3334K189 B32932A3334K289 B32932A3334M | ||||||
0In Stock | 150 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32913 | Bulk | B32913A5154K000 | ||||||
0In Stock | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32913 | Bulk | B32913B5334M000 | ||||||
Mfr: B32911A3103K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.01uF 330volts 10% X1 | 0In Stock | 10 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3291*A/B3 - X1 Standard | Ammo Pack | ||||||
Mfr: B32911A4222M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0022uF 440volt 20% X1 | Not Available Online | 2.2 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack |