TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32913A5154M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 530Vac X1 MKP 20% LS=22.5mm | 0In Stock | 150 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B32913 | Bulk | B32913A5154M000 | |||||
Mfr: B32916B5335M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 3.3uF 530Vac X1 MKP 20% LS=37.5mm | 0In Stock | 3.3 uF | 530 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 42.5 mm | B32916 | Bulk | ||||||
Not Available Online | 10 nF | 305 VAC | 15 mm (0.591 in) | Safety Film Capacitors | 10 % | - 40 C | + 110 C | B32922C | B32922C3103K3 | |||||||||||||||
0In Stock | 47 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B32912 | Bulk | B32912A5473K000 | ||||||
Mfr: B32933A3474M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 20 305Vac LS 22.5mm | 0In Stock | 470 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 16.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | |||||||
0In Stock | 470 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B32913 | Bulk | B32913A5474K000 | ||||||
Mfr: B32933A3334K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.33 F 10 305Vac LS 22.5mm | 0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | |||||||
0In Stock | 100 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B32912 | Bulk | B32912A5104K000 | ||||||
Mfr: B32914A4224M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.22uF 440volts 20% X1 | Not Available Online | 220 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32914A4474M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.47uF 440volts 20% X1 | Not Available Online | 470 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32914A4684M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.68uF 440volts 20% X1 | Not Available Online | 680 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Not Available Online | 15 nF | 440 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B3291x4 | Bulk | B32912A4153K | ||||||||||||
Mfr: B32923C3334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33UF 10% 305V FILM CAP MKP X2 | 0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | B3292*C/D - X2 Standard | Bulk | B32923C3334K | |||||
Mfr: B32924C3225M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 27.5mm | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3225M26 | |||||
Mfr: B32921C3473M026 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm | 0In Stock | 47 nF | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3292*C/D - X2 Standard | Bulk | B32921C3473M26 | |||||
Mfr: B32934A3684K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.68uF 1 0% 305Vac LS 27.5mm | 0In Stock | 680 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3684K | ||||||
Mfr: B32911A4102M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0001uF 440volt 20% X1 | Not Available Online | 100 pF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32912A4823M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.082uF 440volts 20% X1 | Not Available Online | 82 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Not Available Online | 1.8 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | B32926_4 | Bulk | |||||||
0In Stock | 1.2 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3122M | |||||||||||
0In Stock | 2.5 nF | 300 VAC | Radial | 1.5 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | + 110 C | B3202* - Y2 Standard | Bulk | B32021A3252K | |||||||||||
Mfr: B32912A5683K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 68nF 10% MKP X1 LS 15mm | 0In Stock | 68 nF | 530 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B5 - X1 530V | Bulk | B32912A5683K | |||||
Mfr: B32914B5474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 0.47uF 10 % 530Vac LS 27.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3291*A/B5 - X1 530V | Bulk | B32914B5474K | |||||
Mfr: B32928C3206K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 20uF 10% MKP X2 LS 37.5mm | 0In Stock | 20 uF | 305 VAC | Radial | 52.5 mm (2.067 in) | 630 VDC | 57.5 mm | 30 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 45 mm | B3292*C/D - X2 Standard | Bulk | B32928C3206K | |||||
Mfr: B32933A3154M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.15uF 2 0% 305Vac LS 22.5mm | 0In Stock | 150 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 15 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3154M |