TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922C3334K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 10% 305Vac MKP X2 L/S=15mm | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | B3292*C/D - X2 Standard | Reel | ||||||
Mfr: B32912A3104K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.1uF 330volts 10% X1 | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32912A4223M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.022uF 440volts 20% X1 | Not Available Online | 22 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32912A4333M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.033uF 440volts 20% X1 | Not Available Online | 33 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32914A4105M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 1.0uF 440volts 20% X1 | Not Available Online | 1 uF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32914A4564M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.56uF 440volts 20% X1 | Not Available Online | 560 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | |||||||||||||
Mfr: B32913A4104M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.1uF 440volts 20% X1 | Not Available Online | 100 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32913A4154M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.15uF 440volts 20% X1 | Not Available Online | 150 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32913A4823M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.082uF 440volts 20% X1 | Not Available Online | 82 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | B32913A4823M000 | ||||||||||||
Mfr: B32914A3474K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 10% X1 | 0In Stock | 470 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Reel | |||||||||
Mfr: B32922C3223K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 305volts 10% X2 | 0In Stock | 22 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3292*C/D - X2 Standard | Ammo Pack | |||||||||
Mfr: B32923C3564K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 305volts 10% X2 | 0In Stock | 560 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3564K000 | ||||||||||
Mfr: B32911A4152M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0015uF 440volt 20% X1 | Not Available Online | 1.5 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32911A4332M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0033uF 440volt 20% X1 | Not Available Online | 3.3 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32911A4562M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.0056uF 440volt 20% X1 | Not Available Online | 5.6 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Bulk | B32911A4562M000 | ||||||||||||
Mfr: B32912A3333M289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 330volts 20% X1 | 0In Stock | 33 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32912A3473K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.047uF 330volts 10% X1 | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B32912x3 | Bulk | B32912A3473K000 | ||||||||||
Mfr: B32912A4153M189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.015uF 440volts 20% X1 | Not Available Online | 15 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Reel | |||||||||||||
Mfr: B32912A4153M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.015uF 440volts 20% X1 | Not Available Online | 15 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32912A4683M289 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 440volts 20% X1 | Not Available Online | 68 nF | 440 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291x4 | Ammo Pack | |||||||||||||
Mfr: B32934A3474M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 20 305Vac LS 27.5mm | 0In Stock | 470 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | - 40 C | + 105 C | 19 mm | B3293 - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3474M000 | ||||||
Mfr: B32932A3154K189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .15uF 10% 305Vac LS 15mm | 0In Stock | 150 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 12.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3154M289 B32932A3154M189 B32932A3154M B32932A3154K | |||
Mfr: B32932A3334K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 17.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | B32932A3334M B32932A3334M189 B32932A3334K B32932A3334K189 | |||||
Not Available Online | ||||||||||||||||||||||||
0In Stock | 680 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 18.5 mm | Reel |