TDK - Safety Capacitors
3.751 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32926H3475M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 305Vac X2 LS= 37.5mm AEC-Q200 | 0In Stock | 4.7 uF | Safety Film Capacitors | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3475M000 | |||||||||||||||||
Mfr: B32926H3685M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 6.8uF 305Vac X2 LS= 37.5mm AEC-Q200 | 0In Stock | 6.8 uF | Safety Film Capacitors | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926H3685M000 | |||||||||||||||||
Mfr: B32926J3106K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200 | 0In Stock | 10 uF | Safety Film Capacitors | B3292 H/J - X2 High Humidity | AEC-Q200 | Bulk | B32926J3106K000 | |||||||||||||||||
Mfr: B32924B4335K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 3.3uF 10% MKP X2 LS 27.5mm | 0In Stock | 3.3 uF | 350 VAC | Radial | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32924B4335K | ||||
Mfr: B32926B4475M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 4.7uF 20% MKP X2 LS 37.5mm | 0In Stock | 4.7 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926B4475M | ||||
Mfr: B32932A3334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 2 20uF 20% 305Vac LS 37.5mm | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 17.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3334M | ||||||
Mfr: B32933A3104M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP 1 1.8uF 20% 530Vac LS 27.5mm | Not Available Online | 100 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 15 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3104M | ||||||
Mfr: B32933A3154K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP X2 0.15uF 1 0% 305Vac LS 22.5mm | Not Available Online | 150 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 15 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3154K | ||||||
Mfr: B32933A3224K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP X2 0.22uF 1 0% 305Vac LS 22.5mm | Not Available Online | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3224K | ||||||
Mfr: B32913A5474K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 470nF 10% MKP X1 LS 22.5mm | 0In Stock | 470 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3291*A/B5 - X1 530V | Bulk | B32913A5474K | |||||
Mfr: B32913B5334K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 530VAC 330nF 10% MKP X1 LS 22.5mm | 0In Stock | 330 nF | 530 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3291*A/B5 - X1 530V | Bulk | B32913B5334K | |||||
Mfr: B32932A3473M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP 1 100NF 20% 530Vac LS 22.5mm | Not Available Online | 47 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 10.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3473M | ||||||
Mfr: B32926A4565M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 350VAC 5.6uF 20% MKP X2 LS 37.5mm | 0In Stock | 5.6 uF | 350 VAC | Radial | 37.5 mm (1.476 in) | 650 VDC | 42 mm | 28 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | B3292*A/B - X2 High Current | AEC-Q200 | Bulk | B32926A4565M | ||||
0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 22 mm | Bulk | ||||||||
0In Stock | 220 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 16 mm | Ammo Pack | ||||||||
0In Stock | 470 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 18.5 mm | Ammo Pack | ||||||||
0In Stock | 470 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 18.5 mm | Bulk | ||||||||
0In Stock | 680 nF | X2 | 350 VAC | Through Hole | 22.5 mm (0.886 in) | 650 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 20.5 mm | Reel | ||||||||
0In Stock | 1 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 21 mm | Reel | ||||||||
0In Stock | 1.8 uF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 28 mm | Bulk | ||||||||
0In Stock | 8.2 uF | X1 | 480 VAC | Through Hole | 52.5 mm (2.067 in) | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene(PP) | 20 % | 4 Pin | Radial | + 110 C | 50 mm | Bulk | |||||||||
0In Stock | 100 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 11 mm | Bulk | ||||||||
0In Stock | 100 nF | X2 | 350 VAC | Through Hole | 15 mm (0.591 in) | 650 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 11 mm | Ammo Pack | ||||||||
0In Stock | 680 nF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Radial | + 110 C | 19 mm | Bulk | ||||||||
0In Stock | 820 nF | X2 | 350 VAC | Through Hole | 27.5 mm (1.083 in) | 650 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Radial | + 110 C | 19 mm | Bulk |